Contactor & Thermal Overload Relays | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Contactor Overload Relays

    All electric motors have a lifespan, and to keep them running efficiently and safely they must be protected. One of the main causes of failure is electrical overload, sometimes called overcurrent. When a motor draws more current than it is designed to handle it causes the temperature to build-up resulting in overheating. This damages motor windings and coils. It is important to protect the motor and its circuit, and this is where the use of contactor overload relays can help.RS offer an extensive range of high-quality contactor overload relays from leading industry brands including Schneider Electric, Siemens, ABB, Eaton, Lovato, and Rockwell Automation.

    What is overload protection?

    Overload is where a motor draws a high current above its rated value for an extended amount of time. Overload causes overheating of the motor causing damage. To prevent this from happening devices such as contactor relays are specifically designed for industrial control motor protection. They are used with contactors as part of a motor starter or in a control panel or centre.

    What are the different types of contactor overload relays?

    The motor protection devices can be classified into two main types which are thermal types and electronic types.Thermal overload relaysUtilise a bi-metallic plate located near a heating element. When excessive current is passed through the heating element N/C (Normally Closed) contacts switch over and opens contacts. This interrupts power from flowing to the contactor's control circuit. Thermal overloads usually offer an adjustable current range as well as a manual or automatic reset option.Electronic RelaysElectronic overload relays don't have a bi-metallic mechanism, Instead, they work by using components such as temperature sensors to measure the load current. They are generally more accurate than thermal devices and they usually have a wider current range, a selectable trip class provides enhanced trip protection against single phasing against the motor.

    1396 Produits présentés pour Contactor Overload Relays

    Eaton
    24 → 32 A
    32 A
    -
    -
    690 V ac
    ZB
    Direct Contactor
    6 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    96mm
    96mm
    +55°C
    -25°C
    -
    -
    -
    -25 → +55 °C
    Lovato
    -
    -
    -
    3P
    -
    RF9
    Clip On
    3 → 3.7 kW
    1NO + 1NC
    Manual
    Screw
    2
    -
    -
    54.5mm
    +55°C
    -20°C
    -
    -
    -
    -20 → +55 °C
    Schneider Electric
    48 → 65 A
    5 A
    TeSys
    -
    -
    -
    -
    -
    1 NO + 1 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    WEG
    32 A
    22 → 32 A
    -
    3P
    690 V ac
    RW17
    DIN Rail Mount
    0.9 → 1.4 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    82.5mm
    71.5mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Omron
    10 A
    13 → 18 A
    J7TKN Series
    -
    -
    -
    -
    44.301 kW
    1NC + 1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    0.2 → 1 A
    1 A
    Bulletin
    3P
    -
    -
    -
    -
    1NC + 1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lovato
    32 → 38 A
    38 A
    -
    3P
    -
    RF38
    -
    -
    -
    Automatic, Manual
    -
    -
    -
    -
    -
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Schneider Electric
    30 A
    6 A
    TeSys
    SP
    -
    -
    -
    -
    1NO + 1NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    9 → 30 A
    30 A
    AF Range
    3P
    690 V ac/dc
    EF45
    Direct Contactor
    234 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    86mm
    104.7mm
    +70°C
    -25°C
    -
    -
    -
    -25 → +70 °C
    Schneider Electric
    -
    10 A
    TeSys
    -
    -
    -
    -
    -
    5NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Eaton
    6.9 → 10.4 A
    10.4 A
    -
    -
    -
    ADS8
    Direct Contactor
    5.5 kW
    1NO + 1NC
    Automatic
    -
    1
    -
    -
    -
    +60°C
    -40°C
    -
    -
    -
    -40 → +60 °C
    Siemens
    -
    10 A
    SIRIUS
    -
    -
    3RH
    -
    37 W
    3 NC + 5 NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    3 → 12 A
    12 A
    SIRIUS
    3P
    690 V ac
    3RB
    Direct Contactor
    5.5 kW
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    83.5mm
    69.7mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Eaton
    2.4 → 4 A
    4 A
    -
    -
    690 V ac
    ZB
    Direct Contactor
    6 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    96mm
    96mm
    +55°C
    -25°C
    -
    -
    -
    -25 → +55 °C
    Schneider Electric
    4 → 6 A
    5 A
    TeSys
    -
    -
    -
    -
    -
    1 NO + 1 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Allen Bradley
    2.9 → 4 A
    4 A
    Bulletin
    -
    690 V ac
    193-K
    Clip On
    6 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    44.9mm
    78.7mm
    50mm
    +60°C
    -20°C
    -
    -
    -
    -20 → +60 °C
    Siemens
    14 → 20 A
    20 A
    SIRIUS
    3P
    690 V ac
    SIRIUS 3RU2
    Direct Contactor
    7.5 kW
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    85mm
    87mm
    +70°C
    -40°C
    -
    -
    -
    -40 → +70 °C
    Schneider Electric
    12 → 18 A
    5 A
    TeSys
    -
    -
    -
    -
    -
    1 NO + 1 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    ABB
    87 A
    6 A
    AF Range
    3P
    600 V ac/dc
    TF96
    Under Contactor Mount
    -
    1NO + 1NC
    Automatic, Manual
    Flat
    2
    60.6mm
    106.9mm
    69.9mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Schneider Electric
    0.36 → 0.54 A
    540 mA
    TeSys
    3P
    690 V ac
    LR2K
    Direct Contactor
    100 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    65mm
    116mm
    +55°C
    -20°C
    -
    Yes
    Green Premium
    -20 → +55 °C
    Résultats par page