Contactor & Thermal Overload Relays | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Contactor Overload Relays

    All electric motors have a lifespan, and to keep them running efficiently and safely they must be protected. One of the main causes of failure is electrical overload, sometimes called overcurrent. When a motor draws more current than it is designed to handle it causes the temperature to build-up resulting in overheating. This damages motor windings and coils. It is important to protect the motor and its circuit, and this is where the use of contactor overload relays can help.RS offer an extensive range of high-quality contactor overload relays from leading industry brands including Schneider Electric, Siemens, ABB, Eaton, Lovato, and Rockwell Automation.

    What is overload protection?

    Overload is where a motor draws a high current above its rated value for an extended amount of time. Overload causes overheating of the motor causing damage. To prevent this from happening devices such as contactor relays are specifically designed for industrial control motor protection. They are used with contactors as part of a motor starter or in a control panel or centre.

    What are the different types of contactor overload relays?

    The motor protection devices can be classified into two main types which are thermal types and electronic types.Thermal overload relaysUtilise a bi-metallic plate located near a heating element. When excessive current is passed through the heating element N/C (Normally Closed) contacts switch over and opens contacts. This interrupts power from flowing to the contactor's control circuit. Thermal overloads usually offer an adjustable current range as well as a manual or automatic reset option.Electronic RelaysElectronic overload relays don't have a bi-metallic mechanism, Instead, they work by using components such as temperature sensors to measure the load current. They are generally more accurate than thermal devices and they usually have a wider current range, a selectable trip class provides enhanced trip protection against single phasing against the motor.

    1396 Produits présentés pour Contactor Overload Relays

    Siemens
    14 A @ 480 V, 17 A @ 600 V
    10 A @ 230 V (Auxiliary AC-15), 10 A @ 24 V (Auxiliary DC-12), 10 A @ 24 V (Auxillary DC-13), 10 A @ Maximum (Auxiliary AC-12), 17 A @ 400 V (Main AC-2), 17 A @ 400 V (Main AC-3), 35 A @ 24 V (Main D
    SIRIUS
    3P
    400 (Main AC-2) V, 600 (Auxiliary DC-12) V dc, 600 (Auxillary DC-13) V dc, 600 (DC-3 at DC-5) V, 600 (Main DC-1) V, 690 (Auxiliary AC-15) V ac, 690 (Main AC-3) V
    3RT2
    DIN Rail Mount
    7.5 kW
    1NO + 1NC
    -
    Screw
    5
    85mm
    107mm
    45mm
    +60°C
    -25°C
    Low carbon manufacture
    Yes
    -
    -25 → +60 °C
    Siemens
    50 A
    50 A
    SIRIUS
    3P
    690 V ac
    3RB
    Direct Contactor
    -
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    83.3mm
    103.3mm
    55mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Schneider Electric
    16 → 24 A
    5 A
    TeSys
    -
    -
    -
    -
    -
    1 NO + 1 NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Eaton
    -
    6 A
    Moeller Series ZB
    -
    -
    ZB
    -
    -
    1NC/1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    0.36 → 0.54 A
    540 mA
    TeSys
    3P
    690 V ac
    LR2K
    Direct Contactor
    100 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    65mm
    116mm
    +55°C
    -20°C
    -
    Yes
    Green Premium
    -20 → +55 °C
    Allen Bradley
    0.75 → 1 A
    1 A
    Bulletin
    -
    690 V ac
    193-K
    Clip On
    6 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    44.9mm
    78.7mm
    50mm
    +60°C
    -20°C
    -
    -
    -
    -20 → +60 °C
    ABB
    150 A
    6 A
    AF Range
    3P
    600 V ac/dc
    EF19
    Under Contactor Mount
    -
    1NO + 1NC
    Automatic, Manual
    Flat
    2
    117.4mm
    105.2mm
    89.05mm
    +70°C
    -25°C
    -
    -
    -
    -25 → +70 °C
    Allen Bradley
    0.45 → 0.63 A
    630 mA
    Bulletin
    -
    690 V ac
    193-K
    -
    6 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    44.9mm
    78.7mm
    50mm
    +60°C
    -20°C
    -
    -
    -
    -20 → +60 °C
    Siemens
    0.3 → 630 A
    6 A
    SIRIUS
    DP
    -
    3RB
    -
    -
    2NO + 2NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lovato
    7.5 A
    7.5 A
    RF9
    3P
    -
    11RF9
    Direct
    -
    -
    Manual
    Screw
    2
    58mm
    57mm
    44mm
    +55°C
    -20°C
    -
    -
    -
    -20 → +55 °C
    Allen Bradley
    21 → 25 A
    2 mA
    193-T1AA
    -
    -
    193-T1
    -
    12 W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WEG
    1.8 A
    1.2 → 1.8 A
    -
    3P
    690 V ac
    RW27
    Direct Contactor
    0.9 → 1.7 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    83.7mm
    71.7mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Siemens
    -
    10 A
    SIRIUS
    -
    -
    3RH
    -
    37 W
    4 NC, 4 NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    10 A
    TeSys
    -
    690 V ac
    CAD
    -
    -
    2NO + 2NC
    -
    Screw
    -
    45mm
    86mm
    77mm
    +60°C
    -5°C
    -
    Yes
    Green Premium
    -5 → +60 °C
    Schneider Electric
    -
    10 A
    TeSys
    DPST
    -
    -
    -
    -
    2NO + 2NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Yes
    Green Premium
    -
    Siemens
    1.25 A
    3 A
    SIRIUS
    3P
    690 V ac
    SIRIUS 3RU2
    Stand Alone
    -
    1NO + 1NC
    Automatic, Manual
    Cage Clamp
    2
    79.5mm
    101.9mm
    45mm
    +70°C
    -40°C
    -
    -
    -
    -40 → +70 °C
    Siemens
    45 A
    45 A
    SIRIUS
    3P
    690 V ac
    SIRIUS 3RU2
    Direct Contactor
    -
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    76.5mm
    104.2mm
    55mm
    +70°C
    -40°C
    -
    -
    -
    -40 → +70 °C
    Siemens
    50 → 200 A
    315 A
    SIRIUS
    3P
    1 kV ac
    3RB
    Direct Contactor
    90 kW
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    119mm
    155mm
    120mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Schneider Electric
    30 A
    6 A
    TeSys
    SP
    -
    -
    -
    -
    1NO + 1NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ABB
    0.17 → 0.23 A
    230 mA
    AF Range
    3P
    690 V ac/dc
    TF42
    Direct Contactor
    2 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    70.5mm
    88.3mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Résultats par page