Contactor & Thermal Overload Relays | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Contactor Overload Relays

    All electric motors have a lifespan, and to keep them running efficiently and safely they must be protected. One of the main causes of failure is electrical overload, sometimes called overcurrent. When a motor draws more current than it is designed to handle it causes the temperature to build-up resulting in overheating. This damages motor windings and coils. It is important to protect the motor and its circuit, and this is where the use of contactor overload relays can help.RS offer an extensive range of high-quality contactor overload relays from leading industry brands including Schneider Electric, Siemens, ABB, Eaton, Lovato, and Rockwell Automation.

    What is overload protection?

    Overload is where a motor draws a high current above its rated value for an extended amount of time. Overload causes overheating of the motor causing damage. To prevent this from happening devices such as contactor relays are specifically designed for industrial control motor protection. They are used with contactors as part of a motor starter or in a control panel or centre.

    What are the different types of contactor overload relays?

    The motor protection devices can be classified into two main types which are thermal types and electronic types.Thermal overload relaysUtilise a bi-metallic plate located near a heating element. When excessive current is passed through the heating element N/C (Normally Closed) contacts switch over and opens contacts. This interrupts power from flowing to the contactor's control circuit. Thermal overloads usually offer an adjustable current range as well as a manual or automatic reset option.Electronic RelaysElectronic overload relays don't have a bi-metallic mechanism, Instead, they work by using components such as temperature sensors to measure the load current. They are generally more accurate than thermal devices and they usually have a wider current range, a selectable trip class provides enhanced trip protection against single phasing against the motor.

    1400 Produits présentés pour Contactor Overload Relays

    Schneider Electric
    30 A
    6 A
    TeSys
    SP
    -
    -
    -
    -
    1NO + 1NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    -
    10 A
    TeSys K
    -
    690 V ac
    CA2SK
    -
    -
    1NO + 1NC
    -
    Screw
    -
    27mm
    55.5mm
    56mm
    -
    -
    -
    Yes
    Green Premium
    -20 → +50 °C
    ABB
    0.17 → 0.23 A
    230 mA
    AF Range
    3P
    690 V ac/dc
    TF42
    Direct Contactor
    2 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    70.5mm
    88.3mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Allen Bradley
    21 → 25 A
    2 mA
    193-T1AA
    -
    -
    193-T1
    -
    12 W
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schneider Electric
    17 → 25 A
    25 A
    TeSys D
    -
    1 kV ac
    LRD
    DIN Rail Mount
    -
    1NO + 1NC
    -
    Screw
    2
    55mm
    116mm
    70mm
    +60°C
    -20°C
    -
    Yes
    Green Premium
    -20 → +60 °C
    Allen Bradley
    60 → 300 A
    300 A
    Bulletin
    3P
    -
    -
    -
    -
    1NC + 1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    100 → 500 A
    500 A
    Bulletin
    3P
    -
    -
    -
    -
    1NC + 1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lovato
    1 A
    10A
    RFN9
    3P
    -
    -
    -
    -
    1NO +1NC
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WEG
    6.3 A
    4 → 6.3 A
    -
    3P
    690 V ac
    RW27
    Direct Contactor
    0.9 → 1.7 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    83.7mm
    71.7mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    WEG
    1.8 A
    1.2 → 1.8 A
    -
    3P
    690 V ac
    RW27
    Direct Contactor
    0.9 → 1.7 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    83.7mm
    71.7mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    WEG
    0.4 A
    280 → 400 mA
    -
    3P
    690 V ac
    RW27
    Direct Contactor
    0.9 → 1.7 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    83.7mm
    71.7mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    WEG
    2.8 A
    1.8 → 2.8 A
    -
    3P
    690 V ac
    RW27
    Direct Contactor
    0.9 → 1.7 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    83.7mm
    71.7mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Siemens
    9 A
    22 A
    SIRIUS
    3P
    690 V ac
    3RT2
    DIN Rail Mount
    4 kW
    3NO
    -
    Screw
    1
    73mm
    57.5mm
    45mm
    +60°C
    -25°C
    Low carbon manufacture
    Yes
    -
    -25 → +60 °C
    Omron
    1.8 → 2.7 A
    2.7 A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    WEG
    10 A
    7 → 10 A
    -
    3P
    690 V ac
    RW27
    Direct Contactor
    0.9 → 1.7 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    83.7mm
    71.7mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    ABB
    -
    -
    TA200DU
    3
    -
    -
    -
    -
    1 NC, 1 NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Siemens
    20 → 80 A
    80 A
    SIRIUS
    -
    -
    3RB
    -
    75 kW
    1NC/1NO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Eaton
    57 → 65 A
    65 A
    -
    -
    690 V ac
    -
    Direct Contactor
    7.5 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    60mm
    132mm
    172mm
    +55°C
    -5°C
    -
    -
    -
    -5 → +55 °C
    WEG
    -
    10 A
    -
    4P
    690 V ac
    CWCA0
    DIN Rail Mount
    -
    4NO
    -
    Screw
    4
    45mm
    52mm
    58mm
    +55°C
    -25°C
    -
    -
    -
    -25 → +55 °C
    WEG
    1.2 A
    0.8 → 1.2 A
    -
    3P
    690 V ac
    RW17
    DIN Rail Mount
    0.9 → 1.4 W
    1NO + 1NC
    Automatic, Manual
    Screw
    2
    45mm
    82.5mm
    71.5mm
    +60°C
    -25°C
    -
    -
    -
    -25 → +60 °C
    Résultats par page