Metallic Tape | Copper Tape | Aluminium Tape | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Metallic Tapes

    Metal tape is a form of adhesive tape that can be either conductive or non-conductive. They may offer thermal conductivity and are temperature and weather resistant, meaning they can be used in a variety of applications and environments.

    Types of Metal Tape

    Copper Metal Tape

    This tape comes in two forms, either conductive or non-conductive. Made with a thin layer of copper the tapes are flexible and can take on any shape. Copper tapes have numerous different applications within electronics. The adhesive tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.

    Aluminium Tape

    Also known as foil tape, this has many applications in different industries such as electrical, construction and HVAC (heating, ventilation and air conditioning). This tape is flexible and strong with excellent temperature resistance. Aluminium foil tape has all the qualities of aluminium but also has an adhesive that is aggressive and long lasting. This self-adhesive tape is ideal for protecting, masking, covering, insulating and repairing in a quick, easy and affordable way.

    Lead Foil Tape

    This type of tape is electrically and thermally conductive. This tape is suitable for a range of temperature conditions, can resist flame, UV degradation, radiation and changes in weather conditions. Typical applications of Lead Foil Tape include chemical milling and electroplating masking.

    Metallic Tapes also come in a variety of different lengths and widths to suit a range of needs.

    Applications of Metallic Tape

    Metallic Tapes have a range of application use such as;

    • Manufacturing
    • Construction industries
    • Heating
    • Ventilation
    • Insulation

    129 Produits présentés pour Metallic Tapes

    3M
    Copper Tape
    0.1mm
    0.04mm
    19mm
    16m
    Conductive
    3.8 N/cm
    Acrylic
    None
    44N/cm
    +130°C
    -
    -40°C
    1245
    3M
    Copper Tape
    -
    0.035mm
    25mm
    20m
    Conductive
    -
    -
    None
    -
    -
    -
    -
    2245
    Wurth Elektronik
    Aluminium Tape
    0.07mm
    0.04mm
    8mm
    33m
    Conductive
    4.5 N/cm
    Resin
    -
    25N/cm
    +155°C
    -
    -
    -
    Tesa
    Adhesive Tape
    0.115mm
    0.05mm
    25mm
    50m
    Conductive
    -
    -
    None
    -
    -
    -
    -
    60675
    3M
    Aluminium Tape
    0.12mm
    0.08mm
    55mm
    610mm
    Conductive
    -
    -
    None
    -
    -
    -
    -
    7100055597
    3M
    Lead Tape
    0.17mm
    -
    23in
    36yd
    -
    -
    -
    None
    -
    -
    -
    -
    7000049133
    3M
    Adhesive Tape
    -
    -
    25mm
    16.5m
    -
    -
    -
    -
    -
    -
    -
    -
    -
    3M
    Aluminium Tape
    0.12mm
    0.12mm
    19mm
    55m
    Conductive
    -
    -
    -
    -
    -
    -
    -
    425
    3M
    Adhesive Tape
    -
    -
    12mm
    16.5m
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Résultats par page