3M Yes Metallic Tape, 12mm x 16.5 m, Copper

Sous-total (1 unité)*

53,43 €

(TVA exclue)

64,65 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 11 unité(s) expédiée(s) à partir du 02 novembre 2026
  • Plus 47 unité(s) expédiée(s) à partir du 02 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +53,43 €

*Prix donné à titre indicatif

N° de stock RS:
288-1920
Numéro d'article Distrelec:
180-90-417
Référence fabricant:
7100035571
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Backing Material

Dead Soft Copper Foil

Product Type

Metallic Tape

Width

12mm

Thickness

101μm

Length

16.5m

Conductivity

Yes

Colour

Copper

Adhesive Material

Acrylic

Tensile Strength

25lb/in

Standards/Approvals

No

3M Metallic Tape, 12mm Width, 0.101mm Thickness - 7100035571


This metallic tape provides a conductive copper foil solution for shielding, earthing and minor repairs in electrical and electronic environments. Its thin, conformable backing and pressure-sensitive adhesive make it suitable for use where electrical continuity and surface conformity are required, particularly in automation, electronics and electrical maintenance contexts.

Features and Benefits:


• Dead soft copper backing ensures easy forming and conformance
• Acrylic adhesive offers stable adhesion on varied substrates
• Conductive foil supports electrical continuity for shielding
• Thickness 0.101mm provides thin-film contact without bulk
• Tensile strength 25lb/in delivers dependable mechanical resistance

Applications


• Suitable for EMI/RFI shielding in control cabinets and enclosures
• Ideal for earthing straps and surface bonding tasks
• Used for small-scale PCB repair and conductive bridging
• Can be used for cable wrapping to reduce interference
• Used with metal housings to restore continuity at seams

How is the tape supplied for installation?


It is supplied as a roll 12mm wide and 16.5m long that can be cut to length for site use and hand application.

What backing flexibility can I expect when forming around corners?


The dead soft copper backing bends readily for tight radii and retains shape under light manual forming, allowing neat overlaps at joints.

How does the adhesive perform on different surfaces?


The acrylic adhesive maintains adhesion on common electronic and electrical substrates such as metal, PCB laminate and painted surfaces while providing consistent contact for conductive pathways.

Is the product suitable for conductive shielding where minimal thickness is required?


Yes, the 0.101mm thickness offers a low-profile conductive layer appropriate for applications where space is constrained but electrical continuity is needed.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.