3M Yes Metallic Tape, 25mm x 16.5 m, Brown

Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

89,98 €

(TVA exclue)

108,88 €

(TVA incluse)

N° de stock RS:
288-1919
Numéro d'article Distrelec:
180-90-425
Référence fabricant:
7100033032
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Product Type

Metallic Tape

Backing Material

Dead Soft Copper Foil

Thickness

101μm

Width

25mm

Length

16.5m

Conductivity

Yes

Colour

Brown

Adhesive Material

Acrylic

Tensile Strength

25lb/in

Standards/Approvals

No

Pays d'origine :
CH

3M Metallic Tape, 25mm Width, 0.101mm Thickness - 7100033032


This metallic tape provides a conductive adhesive solution for electrical and Electronic Assembly tasks, combining a soft copper backing with an acrylic adhesive to manage shielding and earthing in industrial contexts. It is presented on a roll suitable for application in automation, electrical and mechanical environments where conductive continuity and conformability are required.

Features and Benefits:


• Dead soft copper foil ensures close surface conformity for contact
• Conductive adhesive gives electrical continuity across joints
• High tensile resistance supports handling during installation
• Thin foil thickness improves flexibility on tight radii
• Generous roll length reduces changeovers on production lines

Applications


• Suitable for EMI shielding in control cabinets and enclosures
• Ideal for creating earthing pathways on sheet metal panels
• Used for repair and shielding of electronic assemblies
• Can be used for manual application in prototype development
• Used with cable harnesses for localised interference control

How does the tape behave when applied around curved surfaces?


The copper foil is dead soft, allowing it to mould to contours and maintain contact without spring-back.

What mechanical load can the tape withstand during handling?


The material exhibits a tensile strength of 25 lb/in, providing adequate resistance to tearing during fitting operations.

What thickness should I expect for close-contact applications?


The foil has a thickness of 0.101mm, offering a low-profile conductive layer suitable for tight clearances.

How long is each roll for continuous use on-site?


Each roll contains 16.5 m of tape, allowing extended runs before replacement.

What type of adhesive base is used and why is it chosen?


An acrylic adhesive is used for stable adhesion across typical industrial surfaces and to maintain conductive performance.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.