Metallic Tape | Copper Tape | Aluminium Tape | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Metallic Tapes

    Metal tape is a form of adhesive tape that can be either conductive or non-conductive. They may offer thermal conductivity and are temperature and weather resistant, meaning they can be used in a variety of applications and environments.

    Types of Metal Tape

    Copper Metal Tape

    This tape comes in two forms, either conductive or non-conductive. Made with a thin layer of copper the tapes are flexible and can take on any shape. Copper tapes have numerous different applications within electronics. The adhesive tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.

    Aluminium Tape

    Also known as foil tape, this has many applications in different industries such as electrical, construction and HVAC (heating, ventilation and air conditioning). This tape is flexible and strong with excellent temperature resistance. Aluminium foil tape has all the qualities of aluminium but also has an adhesive that is aggressive and long lasting. This self-adhesive tape is ideal for protecting, masking, covering, insulating and repairing in a quick, easy and affordable way.

    Lead Foil Tape

    This type of tape is electrically and thermally conductive. This tape is suitable for a range of temperature conditions, can resist flame, UV degradation, radiation and changes in weather conditions. Typical applications of Lead Foil Tape include chemical milling and electroplating masking.

    Metallic Tapes also come in a variety of different lengths and widths to suit a range of needs.

    Applications of Metallic Tape

    Metallic Tapes have a range of application use such as;

    • Manufacturing
    • Construction industries
    • Heating
    • Ventilation
    • Insulation

    129 Produits présentés pour Metallic Tapes

    Advance Tapes
    Aluminium Tape
    0.07mm
    0.04mm
    25mm
    33m
    Conductive
    4.5 N/cm
    Acrylic
    -
    25N/cm
    +155°C
    BS EN 60454 - Part 2
    -20°C
    AT541
    Advance Tapes
    Aluminium Tape
    0.07mm
    0.04mm
    19mm
    33m
    Conductive
    4.5 N/cm
    Acrylic
    -
    25N/cm
    +155°C
    BS EN 60454 - Part 2
    -20°C
    AT521
    3M
    -
    0.12mm
    0.08mm
    25mm
    55m
    Conductive
    5.1 N/cm
    Acrylic
    -
    5.3N/cm
    +149°C
    -
    -54°C
    3M™ 425
    Advance Tapes
    Aluminium Tape
    0.07mm
    0.04mm
    19mm
    33m
    Conductive
    4.5 N/cm
    Acrylic
    -
    25N/cm
    +155°C
    BS EN 60454 - Part 2
    -20°C
    AT541
    3M
    Copper Tape
    0.07mm
    0.04mm
    38mm
    16.5m
    Conductive
    3.8 N/cm
    Acrylic
    None
    44N/cm
    +130°C
    -
    -40°C
    1181
    Hi-Bond
    Copper Tape
    0.07mm
    0.035mm
    12mm
    33m
    Conductive
    2.7 N/cm
    Acrylic
    None
    43N/cm
    +130°C
    -
    -30°C
    HB 740
    Hi-Bond
    Copper Tape
    0.07mm
    0.035mm
    19mm
    33m
    Conductive
    2.7 N/cm
    Acrylic
    None
    43N/cm
    +130°C
    -
    -30°C
    HB 740
    60,60 €
    1 bobine de 33 mètre(s)
    Advance Tapes
    Copper Tape
    0.06mm
    0.035mm
    10mm
    33m
    Conductive
    4.5 N/cm
    Thermosetting Acrylic
    None
    40N/cm
    +155°C
    BS EN 60454 - Part 2
    -20°C
    AT526
    3M
    Lead Foil Tape
    6.8mm
    0.17mm
    0.75in
    32.91m
    Conductive
    -
    -
    -
    -
    -
    -
    -
    420
    Advance Tapes
    Copper Tape
    0.07mm
    0.035mm
    25mm
    33m
    Non-Conductive
    4.5 N/cm
    Thermosetting Acrylic
    None
    40N/cm
    +155°C
    BS EN 60454 - Part 2
    -20°C
    AT525
    Wurth Elektronik
    Copper Tape
    0.07mm
    0.035mm
    20mm
    33m
    Conductive
    5 N/cm
    Acrylate
    None
    40N/cm
    +155°C
    -
    -25°C
    3003320A
    3M
    Aluminium Tape
    0.08mm
    0.11mm
    50mm
    10m
    Non-Conductive
    -
    Acrylic
    None
    49N/cm
    -
    -
    -
    425
    3M
    Aluminium Tape
    0.19mm
    0.085mm
    25mm
    33m
    Conductive
    5.7 N/cm
    Acrylic
    -
    236N/cm
    +316°C
    -
    -54°C
    363
    3M
    Copper Tape
    0.07mm
    0.04mm
    19.1mm
    33m
    Non-Conductive
    4.4 N/cm
    Acrylic
    Tin
    44N/cm
    +130°C
    -
    -40°C
    1194
    Wurth Elektronik
    Copper Tape
    0.07mm
    0.035mm
    25mm
    33m
    Conductive
    5 N/cm
    Acrylate
    None
    40N/cm
    +155°C
    -
    -25°C
    3003325A
    Advance Tapes
    Copper Tape
    0.07mm
    0.035mm
    50mm
    33m
    Non-Conductive
    4.5 N/cm
    Thermosetting Acrylic
    None
    40N/cm
    +155°C
    BS EN 60454 - Part 2
    -20°C
    AT525
    Advance Tapes
    Aluminium Tape
    0.07mm
    0.03mm
    50mm
    45m
    Non-Conductive
    3.6 N/cm
    Acrylic
    -
    12N/cm
    +110°C
    -
    -20°C
    AT502
    3M
    Aluminium Tape
    0.08mm
    0.05mm
    15mm
    16m
    Conductive
    3.8 N/cm
    Acrylic
    -
    35N/cm
    +130°C
    -
    -40°C
    T117
    3M
    Copper Tape
    0.10mm
    0.04mm
    12mm
    16m
    Conductive
    3.8 N/cm
    Acrylic
    None
    44N/cm
    +130°C
    -
    -40°C
    1245
    86,94 €
    l'unité (conditionné en sachet)
    Wurth Elektronik
    Aluminium Tape
    0.07mm
    0.035mm
    25mm
    33m
    Conductive
    5 N/cm
    Acrylate
    -
    14N/cm
    +85°C
    -
    -25°C
    -
    Résultats par page