Metallic Tape | Copper Tape | Aluminium Tape | RS
Connectez-vous / Enregistrez-vous pour accéder aux avantages de votre compte
Récemment recherché

    Metallic Tapes

    Metal tape is a form of adhesive tape that can be either conductive or non-conductive. They may offer thermal conductivity and are temperature and weather resistant, meaning they can be used in a variety of applications and environments.

    Types of Metal Tape

    Copper Metal Tape

    This tape comes in two forms, either conductive or non-conductive. Made with a thin layer of copper the tapes are flexible and can take on any shape. Copper tapes have numerous different applications within electronics. The adhesive tapes can be used for creating low profile traces for components, as RF shielding and for making antennas. They can also be used to join things together using solder or use to keep snails and slugs out of your garden.

    Aluminium Tape

    Also known as foil tape, this has many applications in different industries such as electrical, construction and HVAC (heating, ventilation and air conditioning). This tape is flexible and strong with excellent temperature resistance. Aluminium foil tape has all the qualities of aluminium but also has an adhesive that is aggressive and long lasting. This self-adhesive tape is ideal for protecting, masking, covering, insulating and repairing in a quick, easy and affordable way.

    Lead Foil Tape

    This type of tape is electrically and thermally conductive. This tape is suitable for a range of temperature conditions, can resist flame, UV degradation, radiation and changes in weather conditions. Typical applications of Lead Foil Tape include chemical milling and electroplating masking.

    Metallic Tapes also come in a variety of different lengths and widths to suit a range of needs.

    Applications of Metallic Tape

    Metallic Tapes have a range of application use such as;

    • Manufacturing
    • Construction industries
    • Heating
    • Ventilation
    • Insulation

    129 Produits présentés pour Metallic Tapes

    3M
    Aluminium Tape
    0.08mm
    0.08mm
    12mm
    55m
    Conductive
    4.5 N/cm
    Acrylic
    -
    33.8N/cm
    +149°C
    -
    -54°C
    431
    3M
    Copper Tape
    0.1mm
    0.035mm
    6mm
    20m
    Conductive
    -
    Acrylic
    None
    -
    -
    -
    -
    2245
    3M
    Lead Tape
    0.17mm
    0.09mm
    25mm
    33m
    Conductive
    4.9 N/cm
    Rubber
    -
    35N/cm
    +106°C
    -
    -54°C
    420
    Advance Tapes
    Copper Tape
    0.07mm
    0.035mm
    10mm
    33m
    Non-Conductive
    4.5 N/cm
    Thermosetting Acrylic
    None
    40N/cm
    +155°C
    BS EN 60454 - Part 2
    -20°C
    AT525
    3M
    -
    0.12mm
    0.08mm
    12mm
    55m
    Conductive
    5.1 N/cm
    Acrylic
    -
    5.3N/cm
    +149°C
    -
    -54°C
    3M™ 425
    3M
    Aluminium Tape
    0.12mm
    -
    25mm
    55m
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hi-Bond
    Copper Tape
    0.07mm
    0.025mm
    19mm
    33m
    Conductive
    2.7 N/cm
    Acrylic
    None
    43N/cm
    +130°C
    -
    -30°C
    HB 720A
    3M
    Aluminium Tape
    0.08mm
    0.08mm
    19mm
    55m
    Conductive
    4.5 N/cm
    Acrylic
    -
    33.8N/cm
    +149°C
    -
    -54°C
    431
    3M
    Aluminium Tape
    0.12mm
    0.12mm
    38mm
    55m
    Conductive
    5.1 N/cm
    Acrylic
    -
    49N/cm
    +149°C
    -
    -54°C
    425
    3M
    Copper Tape
    0.07mm
    0.04mm
    12.7mm
    16.5m
    Conductive
    3.8 N/cm
    Acrylic
    None
    44N/cm
    +155°C
    -
    -20°C
    1181
    3M
    Copper Tape
    0.07mm
    0.04mm
    15mm
    16.5m
    Conductive
    3.8 N/cm
    Acrylic
    None
    44N/cm
    +130°C
    -
    -40°C
    1181
    3M
    Copper Tape
    0.07mm
    0.04mm
    6.4mm
    16.5m
    Conductive
    3.8 N/cm
    Acrylic
    None
    44N/cm
    +155°C
    -
    -20°C
    1181
    Tesa
    Aluminium Tape
    0.125mm
    0.075mm
    50mm
    50m
    Conductive
    10 N/cm
    Acrylic
    -
    60N/cm
    +160°C
    -
    -40°C
    60672
    3M
    Copper Tape
    0.07mm
    0.04mm
    19.1mm
    16.5m
    Conductive
    3.8 N/cm
    Acrylic
    None
    44N/cm
    +155°C
    -
    -20°C
    1181
    3M
    Aluminium Tape
    0.075mm
    0.025mm
    100mm
    50m
    -
    12 N/cm
    Rubber
    -
    18N/cm
    +70°C
    -
    -25°C
    1436
    Hi-Bond
    Aluminium Tape
    0.12mm
    0.009mm
    25mm
    30m
    Conductive
    2.9 N/cm
    Thermosetting Acrylic
    -
    15N/cm
    +130°C
    -
    -30°C
    HB 750
    Hi-Bond
    Copper Tape
    0.07mm
    0.035mm
    25mm
    33m
    Conductive
    2.7 N/cm
    Acrylic
    None
    43N/cm
    +130°C
    -
    -30°C
    HB 740
    Hi-Bond
    Copper Tape
    0.07mm
    0.035mm
    12mm
    33m
    Conductive
    2.7 N/cm
    Acrylic
    None
    43N/cm
    +130°C
    -
    -30°C
    HB 720A
    3M
    Copper Tape
    0.1mm
    0.04mm
    25mm
    16m
    Conductive
    3.8 N/cm
    Acrylic
    None
    44N/cm
    +130°C
    -
    -40°C
    1245
    3M
    -
    -
    0.035mm
    12mm
    20m
    Conductive
    -
    -
    None
    -
    -
    -
    -
    2245
    Résultats par page