Three Phase 10kVA Site Transformer, 50 → 950 ± 5 %V Primary, 18.5 – 1000V Secondary
- N° de stock RS:
- 262-965
- Référence fabricant:
- 914812 DTZ10(*/*)*
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 262-965
- Référence fabricant:
- 914812 DTZ10(*/*)*
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Primary Voltage Rating | 50 → 950 ± 5 %V | |
| Secondary Voltage Rating | 18.5 – 1000V | |
| Power Rating | 10kVA | |
| Number of Phases | Three Phase | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Primary Voltage Rating 50 → 950 ± 5 %V | ||
Secondary Voltage Rating 18.5 – 1000V | ||
Power Rating 10kVA | ||
Number of Phases Three Phase | ||
Statut RoHS : Exempté
- Pays d'origine :
- AT
The Eaton three-phase control isolating safety transformer is engineered for reliability and operational excellence. With its robust design, it caters to various industrial applications, providing a rated input voltage range of 50 to 950 ± 5 % V and a rated output voltage from 18.5 to 1000 V. The transformer stands out with its substantial 10 kVA capacity, making it suitable for powering essential electrical systems. Its generous dimensions ensure that it can fit seamlessly into various operational environments, while the rigorous certifications underline its adherence to quality and safety standards. Designed to operate in challenging conditions, it functions effectively in ambient temperatures from -25 °C to 40 °C, ensuring a consistent performance irrespective of external factors. This transformer not only excels in performance but also adheres to high safety standards, making it an ideal choice for industries seeking dependable electrical solutions.
Engineered for three-phase applications, enhancing operational efficiency
Meets rigorous safety standards with multiple certifications
Designed to function in extreme temperature ranges, ensuring reliability
Durable construction promotes longevity in demanding environments
Offers robust performance with a substantial power capacity to meet industrial needs
Meets rigorous safety standards with multiple certifications
Designed to function in extreme temperature ranges, ensuring reliability
Durable construction promotes longevity in demanding environments
Offers robust performance with a substantial power capacity to meet industrial needs
Liens connexes
- Three Phase 25000VA Site Transformer 18.5 – 1000V Secondary
- Three Phase 1kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 6.3kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 12500VA Site Transformer 18.5 – 1000V Secondary
- Three Phase 0.63kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 2000VA Site Transformer 18.5 – 1000V Secondary
- Three Phase 0.1kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 0.25kVA Site Transformer 18.5 – 1000V Secondary