Three Phase 0.1kVA Site Transformer, 50 → 950 ± 5 %V Primary, 18.5 – 1000V Secondary
- N° de stock RS:
- 262-177
- Référence fabricant:
- 914799 DTZ0,1(*/*)*
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 262-177
- Référence fabricant:
- 914799 DTZ0,1(*/*)*
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Primary Voltage Rating | 50 → 950 ± 5 %V | |
| Secondary Voltage Rating | 18.5 – 1000V | |
| Power Rating | 0.1kVA | |
| Number of Phases | Three Phase | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Primary Voltage Rating 50 → 950 ± 5 %V | ||
Secondary Voltage Rating 18.5 – 1000V | ||
Power Rating 0.1kVA | ||
Number of Phases Three Phase | ||
Statut RoHS : Exempté
- Pays d'origine :
- AT
The Eaton Moeller series DTZ three-phase control isolating safety transformer epitomises reliability and performance in electrical applications. Designed to function seamlessly within a range of voltage requirements, this transformer operates efficiently with rated input voltages from 50 to 950 ± 5 % V. Constructed to ensure safety and compliance, it boasts robust certifications, making it the preferred choice for industrial settings. With a compact footprint, measuring 65 mm in depth, 134 mm in height, and 125 mm in width, the transformer integrates effortlessly into existing setups. Weighing in at 1.9 kg, its both lightweight and powerful, ready to meet the demands of contemporary electrical systems. The unit is finely tuned to handle a maximum voltage rating of 600 V while providing exceptional operational performance even under challenging temperature conditions. This transformer is a valuable addition for professionals seeking reliable and efficient electrical solutions.
Tailored for three-phase control applications, ensuring optimal performance
Incorporates a range of certifications, enhancing safety and compliance
Designed for high operational versatility, accommodating various industrial needs
Compact dimensions allow for easy integration within existing electrical setups
Sustainably managed heat dissipation for enhanced reliability and longevity
Engineered to deliver high short-circuit voltage resilience, bolstering system protection
Robust construction meets rigorous industry standards for quality assurance
Offers excellent thermal stability, critical for maintaining performance under stress
Incorporates a range of certifications, enhancing safety and compliance
Designed for high operational versatility, accommodating various industrial needs
Compact dimensions allow for easy integration within existing electrical setups
Sustainably managed heat dissipation for enhanced reliability and longevity
Engineered to deliver high short-circuit voltage resilience, bolstering system protection
Robust construction meets rigorous industry standards for quality assurance
Offers excellent thermal stability, critical for maintaining performance under stress
Liens connexes
- Three Phase 12500VA Site Transformer 18.5 – 1000V Secondary
- Three Phase 0.63kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 2000VA Site Transformer 18.5 – 1000V Secondary
- Three Phase 6.3kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 25000VA Site Transformer 18.5 – 1000V Secondary
- Three Phase 1kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 10kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 0.25kVA Site Transformer 18.5 – 1000V Secondary