Three Phase 1kVA Site Transformer, 50 → 950 ± 5 %V Primary, 18.5 – 1000V Secondary
- N° de stock RS:
- 262-180
- Référence fabricant:
- 914805 DTZ1,0(*/*)*
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 262-180
- Référence fabricant:
- 914805 DTZ1,0(*/*)*
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Primary Voltage Rating | 50 → 950 ± 5 %V | |
| Secondary Voltage Rating | 18.5 – 1000V | |
| Power Rating | 1kVA | |
| Number of Phases | Three Phase | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Primary Voltage Rating 50 → 950 ± 5 %V | ||
Secondary Voltage Rating 18.5 – 1000V | ||
Power Rating 1kVA | ||
Number of Phases Three Phase | ||
Statut RoHS : Exempté
- Pays d'origine :
- AT
The Eaton three-phase control isolating safety transformer is designed to deliver reliable power solutions in a compact and efficient format. With its robust specifications, it ensures optimal performance across various applications, making it an ideal choice for electrical systems requiring dependable voltage management. The transformer supports a wide range of input voltages, providing versatility in installations. Its innovative design incorporates safety features that comply with international standards, ensuring peace of mind in both functionality and reliability. With a focus on efficiency, this product is built to handle demanding operational environments while maintaining superior performance levels.
Wide input voltage range increases installation flexibility
Lightweight design facilitates easier mounting and transportation
Low ambient temperature rating allows for operation in colder environments
Compact dimensions fit into limited spaces without compromising performance
Robust safety certifications ensure compliance with stringent industry standards
Designed for easy integration with various electrical systems
Durable construction enhances longevity and reduces maintenance needs
Cost-effective solution helps minimise operational expenses
Suitable for a variety of applications within branch circuits
Lightweight design facilitates easier mounting and transportation
Low ambient temperature rating allows for operation in colder environments
Compact dimensions fit into limited spaces without compromising performance
Robust safety certifications ensure compliance with stringent industry standards
Designed for easy integration with various electrical systems
Durable construction enhances longevity and reduces maintenance needs
Cost-effective solution helps minimise operational expenses
Suitable for a variety of applications within branch circuits
Liens connexes
- Three Phase 12500VA Site Transformer 18.5 – 1000V Secondary
- Three Phase 0.63kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 2000VA Site Transformer 18.5 – 1000V Secondary
- Three Phase 6.3kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 25000VA Site Transformer 18.5 – 1000V Secondary
- Three Phase 10kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 0.25kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 0.1kVA Site Transformer 18.5 – 1000V Secondary
