Three Phase 0.25kVA Site Transformer, 50 → 950 ± 5 %V Primary, 18.5 – 1000V Secondary
- N° de stock RS:
- 262-909
- Référence fabricant:
- 914801 DTZ0,25(*/*)*
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 262-909
- Référence fabricant:
- 914801 DTZ0,25(*/*)*
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Primary Voltage Rating | 50 → 950 ± 5 %V | |
| Secondary Voltage Rating | 18.5 – 1000V | |
| Power Rating | 0.25kVA | |
| Number of Phases | Three Phase | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Primary Voltage Rating 50 → 950 ± 5 %V | ||
Secondary Voltage Rating 18.5 – 1000V | ||
Power Rating 0.25kVA | ||
Number of Phases Three Phase | ||
Statut RoHS : Exempté
- Pays d'origine :
- AT
The Eaton Moeller series DTZ Three-phase control isolating safety transformer is a sophisticated solution designed for heavy-duty applications. It features a robust construction that ensures reliable operation, making it an ideal choice for enhancing safety in electrical installations. With an impressive input voltage range and a compact design, this transformer provides exceptional flexibility in various environments. It is engineered with a dual focus on performance and safety, thereby meeting stringent industry standards. The transformer supports optimal current dissipation, promoting energy efficiency while ensuring minimal heat generation. Perfect for branch circuits, it stands out as a vital component for advanced electrical systems aiming to maximise performance without compromising safety.
Optimised for three-phase applications, ensuring superior efficiency
Compact dimensions facilitate easy installation in confined spaces
Engineered to meet UL and CSA certifications for guaranteed safety
Designed to operate effectively within a wide temperature range
High resistance to thermal and mechanical stresses enhances reliability
Provides dual protection against electric shock with integrated safety features
Minimal heat dissipation contributes to operational longevity
Complies with rigorous electromagnetic compatibility standards
Ideal for critical applications requiring dependable power management
Compact dimensions facilitate easy installation in confined spaces
Engineered to meet UL and CSA certifications for guaranteed safety
Designed to operate effectively within a wide temperature range
High resistance to thermal and mechanical stresses enhances reliability
Provides dual protection against electric shock with integrated safety features
Minimal heat dissipation contributes to operational longevity
Complies with rigorous electromagnetic compatibility standards
Ideal for critical applications requiring dependable power management
Liens connexes
- Three Phase 25000VA Site Transformer 18.5 – 1000V Secondary
- Three Phase 1kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 6.3kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 12500VA Site Transformer 18.5 – 1000V Secondary
- Three Phase 0.63kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 2000VA Site Transformer 18.5 – 1000V Secondary
- Three Phase 0.1kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 10kVA Site Transformer 18.5 – 1000V Secondary