Three Phase 12500VA Site Transformer, 50 → 950 ± 5 %V Primary, 18.5 – 1000V Secondary
- N° de stock RS:
- 262-915
- Référence fabricant:
- 914813 DTZ12,5(*/*)*
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 262-915
- Référence fabricant:
- 914813 DTZ12,5(*/*)*
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Primary Voltage Rating | 50 → 950 ± 5 %V | |
| Secondary Voltage Rating | 18.5 – 1000V | |
| Power Rating | 12500VA | |
| Number of Phases | Three Phase | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Primary Voltage Rating 50 → 950 ± 5 %V | ||
Secondary Voltage Rating 18.5 – 1000V | ||
Power Rating 12500VA | ||
Number of Phases Three Phase | ||
Statut RoHS : Exempté
- Pays d'origine :
- AT
The Eaton Moeller series DTZ Three-phase control isolating safety transformer is engineered for reliability and versatility in demanding electrical environments. Designed with a robust power rating of 12.5 kVA, this transformer offers a wide input voltage range, ensuring adaptability to various electrical configurations. Its high output voltage capability makes it an ideal choice for applications requiring stable and efficient power distribution. Constructed to meet stringent safety standards, it features advanced thermal stability and corrosion resistance, ensuring long-term operational integrity. With comprehensive certifications, this transformer not only enhances system performance but also provides peace of mind for operators seeking dependable electrical solutions.
Optimised for three-phase electrical systems, delivering consistent performance
Constructed with durable materials for enhanced longevity and reliability
Complies with rigorous safety standards, ensuring user confidence
Designed for efficient thermal management, promoting effective heat dissipation
Versatile voltage range accommodates various operational requirements
Lightweight construction aids in easier installation and maintenance
Integrated protections safeguard against electrical hazards
Supports a wide temperature operating range for diverse environments
Constructed with durable materials for enhanced longevity and reliability
Complies with rigorous safety standards, ensuring user confidence
Designed for efficient thermal management, promoting effective heat dissipation
Versatile voltage range accommodates various operational requirements
Lightweight construction aids in easier installation and maintenance
Integrated protections safeguard against electrical hazards
Supports a wide temperature operating range for diverse environments
Liens connexes
- Three Phase 0.63kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 2000VA Site Transformer 18.5 – 1000V Secondary
- Three Phase 6.3kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 25000VA Site Transformer 18.5 – 1000V Secondary
- Three Phase 1kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 10kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 0.25kVA Site Transformer 18.5 – 1000V Secondary
- Three Phase 0.1kVA Site Transformer 18.5 – 1000V Secondary
