3M Speedglas G5-01 Flip-Up Helmet, Adjustable Headband, 73 x 109mm Lens

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
218-0773
Référence fabricant:
7100185855
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Type

Helmet

Series

Speedglas G5-01

Lens Size

73 x 109mm

Flip Up

Yes

Adjustable Headband

Yes

Statut RoHS non applicable

Pays d'origine :
SE

Speedglas G5-01/02 Welding Helmets & Kits


G5-01 and G5-02 Welding Helmets and Welding Helmet Kits


218-0772 is a G5-01 Heavy Duty Flip Up Welding Helmet with No Filter
218-0773 is a G5-01 Heavy Duty Flip Up Welding Helmet with Filter
218-0778 is a G5-02 Heavy Duty Flip Up Welding Helmet with Curved Filter
218-0775 is a G5-01 Flip Up Welding Helmet with No Filter and Adflo Respiratory System
218-0776 is a G5-01 Flip Up Welding Helmet with Welding Filter G5-01TW, 617820 and Adflo Respiratory System
218-0777 is a G5-01 Flip Up Welding Helmet with Filter and Adflo Respiratory System and Consumable Starting Kit

More G5-01 Welding Helmet Accessories


218-0753 is a Small Head Protector for the G5-01 Welding Helmet
218-0754 is a Large Head protector for the G5-01 Welding Helmet
218-0755 is a Shroud for the G5-01 Welding Helmet
218-0756 is a Small Fabric Neck Protector for the G5-01 Welding Helmet
218-0757 is a Large Fabric Neck Protector for the G5-01 Welding Helmet
218-0758 is a Leather Neck Protector for the G5-01 Welding Helmet
218-0759 is a Magnifying Lens Holder for the G5-01 Welding Helmet
218-0770 is a Front Cover Visor for the G5-01 Welding Helmet
218-0771 is a Front Cover Flip Up Frame for the G5-01 Welding
218-0774 is a Headband for the G5-01 Welding Helmet
218-0779 is a Adflo Air Respirator for the G5-01 Welding Helmet

Compatible G5-01 Filters


218-0768 is a Curved Auto-Darkening Welding Filter compatible with the G5-01 Helmet, 5 8 to 13 lens shade
218-0769 is a Curved Auto-Darkening Welding Filter compatible with the G5-01 Helmet, 5 8 to 14 lens shade

Why choose 3M?


3M are a trusted name when it comes to welding tools, accessories and protective equipment. For all kinds of welding applications, 3M combines its quality reputation with RS Components excellent customer service to provide a wide range of reliable solutions.

3M Speedglas Welding Helmet with Filter


G5-01VC welding helmet with curved welding filter comes with a headband, cleaning wipe & a bag as utility. The helmet provides excellent protection against the glare of welding with curved glass auto-darkening filter (ADF) technology. It uses its Natural Colour Technology to give great clarity before, during and after welding. It's slim profile and ergonomic design makes it easier to work with.

Features and Benefits


• Variable dark shade 5, 8-14 and variable dark state colors (for shades 8-14).
• The big, 170 x 104 mm, clear protective visor is curved, with excellent views up, down and peripherally.
• Speedglas Natural Colour technology makes the filter view seem lighter, more detailed and colourful.
• For more control over your comfort, the innovative G5-01 helmet duct system lets you direct the airflow to either your face, visor or somewhere in-between.
• Re-configure your helmet using our many additional accessories to just the right coverage for your head, neck, and shoulders.
• The slim profile and ergonomic design makes it even more lightweight and easier to go into tight welding spaces .

Liens connexes