3M Neck Protector for use with Welding Helmet G5-01

Sous-total (1 unité)*

65,31 €

(TVA exclue)

79,03 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 33 unité(s) expédiée(s) à partir du 30 mars 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +65,31 €

*Prix donné à titre indicatif

N° de stock RS:
218-0756
Référence fabricant:
7100185845
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Sub Type

Neck Protector

Product Type

Face Shield

For Use With

Welding Helmet G5-01

Lens Size

73 x 109 mm

Lens Shade

8 to 14, Cut Mode Shade 5, Dark State 8 to 13, Light State Shade 3

Material

Fabric

Standards/Approvals

No

Statut RoHS : Exempté

3M Speedglas Neck Protector


The 3M Speedglas Neck Protection G5-01 fabric is a protection accessory used for protecting the user from heat and sparks from the welding job.

Features and Benefits


• It is made in flame-retardant textiles for protection against sparks and flames

• Used for welding applications

Applications


Can safely be used with appropriate welding masks for most welding applications.

Speedglas G5-01 Accessories


G5-01 and G5-02 Welding Helmets and Welding Helmet Kits


• 218-0772 is a G5-01 Heavy Duty Flip Up Welding Helmet with No Filter

• 218-0773 is a G5-01 Heavy Duty Flip Up Welding Helmet with Filter

• 218-0778 is a G5-02 Heavy Duty Flip Up Welding Helmet with Curved Filter

• 218-0775 is a G5-01 Flip Up Welding Helmet with No Filter and Adflo Respiratory System

• 218-0776 is a G5-01 Flip Up Welding Helmet with Filter and Adflo Respiratory System

• 218-0777 is a G5-01 Flip Up Welding Helmet with Filter and Adflo Respiratory System and Consumable Starting Kit

More G5-01 Welding Helmet Accessories


• 218-0753 is a Small Head Protector for the G5-01 Welding Helmet

• 218-0754 is a Large Head protector for the G5-01 Welding Helmet

• 218-0755 is a Shroud for the G5-01 Welding Helmet

• 218-0756 is a Small Fabric Neck Protector for the G5-01 Welding Helmet

• 218-0757 is a Large Fabric Neck Protector for the G5-01 Welding Helmet

• 218-0758 is a Leather Neck Protector for the G5-01 Welding Helmet

• 218-0759 is a Magnifying Lens Holder for the G5-01 Welding Helmet

• 218-0770 is a Front Cover Visor for the G5-01 Welding Helmet

• 218-0771 is a Front Cover Flip Up Frame for the G5-01 Welding

• 218-0774 is a Headband for the G5-01 Welding Helmet

• 218-0779 is a Adflo Air Respirator for the G5-01 Welding Helmet

Compatible G5-01 Filters


• 218-0768 is a Curved Auto-Darkening Welding Filter compatible with the G5-01 Helmet, 5 8 to 13 lens shade

• 218-0769 is a Curved Auto-Darkening Welding Filter compatible with the G5-01 Helmet, 5 8 to 14 lens shade

Why choose 3M?


3M are a trusted name when it comes to welding tools, accessories and protective equipment. For all kinds of welding applications, 3M combines its quality reputation with RS Components excellent customer service to provide a wide range of reliable solutions.

Liens connexes