3M Speedglas G5-01 Flip Up Helmet Auto Darkening Lens Adjustable Headband
- N° de stock RS:
- 218-0776
- Référence fabricant:
- 7100185854
- Fabricant:
- 3M
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 218-0776
- Référence fabricant:
- 7100185854
- Fabricant:
- 3M
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
| Marque | 3M | |
| Sub Type | Helmet | |
| Product Type | Welding Helmet | |
| Series | Speedglas G5-01 | |
| Auto Darkening Lens | Yes | |
| Flip Up | Yes | |
| Colour | Black | |
| Adjustable Headband | Yes | |
| Viewing Width | 104mm | |
| Material | Polyphthalamide, Polyamide | |
| Viewing Height | 170mm | |
| Standards/Approvals | EN 175:1997, EN 12941:1998 A1:2003 + A2:2008, EN 166:2001, CE | |
| Sélectionner tout | ||
|---|---|---|
Marque 3M | ||
Sub Type Helmet | ||
Product Type Welding Helmet | ||
Series Speedglas G5-01 | ||
Auto Darkening Lens Yes | ||
Flip Up Yes | ||
Colour Black | ||
Adjustable Headband Yes | ||
Viewing Width 104mm | ||
Material Polyphthalamide, Polyamide | ||
Viewing Height 170mm | ||
Standards/Approvals EN 175:1997, EN 12941:1998 A1:2003 + A2:2008, EN 166:2001, CE | ||
Statut RoHS : Exempté
3M Speedglas G5-01 Series Welding Helmet, 170mm Lens size, PC Material - 7100185854
This welding helmet is designed to provide comprehensive protection during welding processes. Featuring a flip-up design for convenience, it includes a PC shell for durability and a built-in respirator for respiratory protection. The helmet dimensions allow for a comfortable fit, making it suitable for various welding applications.
Features & Benefits
• Auto darkening lens ensures optimal visibility during welding
• Adjustable headband provides a customised, secure fit
• Four photo sensors enable precise arc detection
• Bluetooth™ enabled for advanced connectivity options
• Natural Colour Technology enhances visibility and colour recognition
• Tack welding mode allows for specific welding operations
Applications
• Suitable for MMA (Stick) welding processes
• Applicable for MIG/MAG and TIG welding methods
• Ideal for cutting operations in metalwork
• Used with approved air delivery units for respiratory protection
What features enhance the comfort and usability of this helmet?
An adjustable headband allows for a personalised fit, ensuring the helmet stays securely in place, while the flip-up design provides ease of access when needed.
Can the helmet be used in various welding types?
Yes, it is designed for use with a range of welding processes including MMA, MIG/MAG, and TIG, making it versatile for different tasks.
How does the auto darkening feature function during welding?
The auto darkening lens reacts quickly to the intensity of the welding arc, transitioning to the appropriate shade in just 0.1 milliseconds, ensuring eye safety and comfort.
What makes the helmet suitable for prolonged use?
The lightweight and breathable materials, alongside effective respiratory protection, help maintain comfort during extended welding sessions, reducing fatigue for users.
Is maintenance required for optimal helmet performance?
Yes, regular inspections are necessary to ensure the auto darkening lens operates correctly, and it is recommended to replace components as specified by the manufacturer for continued safety.
Liens connexes
- 3M Speedglas G5 Flip-Up Welding Helmet Adjustable Headband, 73 x 109mm Lens
- 3M Speedglas G5-02 Flip-Up Welding Helmet Adjustable Headband, 150 x 76mm Lens
- 3M Speedglas 9100 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 FX Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 MP Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M Speedglas Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5-01 Flip Up Helmet, 8 to 14 Auto Darkening Lens Adjustable Headband