3M Speedglas G5-01 Flip-Up Helmet, Adjustable Headband, 170 x 104mm Lens

Indisponible
RS n'aura plus ce produit en stock.

Produit de remplacement

Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:

la pièce

2 019,01 €

(TVA exclue)

2 443,00 €

(TVA incluse)

N° de stock RS:
218-0775
Référence fabricant:
7100185840
Fabricant:
3M
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

3M

Type

Helmet

Series

Speedglas G5-01

Lens Size

170 x 104mm

Flip Up

Yes

Adjustable Headband

Yes

Statut RoHS non applicable

3M Speedglas Wleding Helmet G5-01


The 3M Speedglass Welding Helmet G5-01 with 3M Adflo HA Powered Air Respirator comes without welding filter and with curved welding filter and a headband. The helmet provides excellent protection against the glare of welding.

Features and Benefits


• Our welding helmet fits with 3M™ Speedglas™ Welding Filter Series G5-01 (passive or auto-darkening), to be ordered separately.
• The big, 170 x 104 mm, clear protective visor is curved, with excellent views up, down and peripherally.
• For more control over your comfort, the innovative G5-01 helmet duct system lets you direct the airflow to either your face, visor or some combination of both.
• Re-configure your helmet using our many additional accessories to just the right coverage for your head, neck, and shoulders.
• 3M™ Adflo™ Powered Air Respirator helps protect you against both particles and gases in one system, offering the highest safety class: EN12941 TH3 - NPF500.
• For maximum safety and comfort, make it a habit to check your equipment regularly.
• Replace worn out or damaged parts.
Comes with a large carry and storage bag to keep your gear protected and clean when not in use.

Liens connexes