Fluke 1673 Electrical Installation Tester 1000V Earth Resistance Measurement With USB
- N° de stock RS:
- 142-298
- Référence fabricant:
- 1673FC SCH FTT
- Fabricant:
- Fluke
Sous-total (1 unité)*
2 594,00 €
(TVA exclue)
3 138,74 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 80,00 €
En stock
- 7 unité(s) prête(s) à être expédiée(s)
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 2 594,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 142-298
- Référence fabricant:
- 1673FC SCH FTT
- Fabricant:
- Fluke
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Fluke | |
| Product Type | Electrical Installation Tester | |
| Automatic RCD Test | Yes | |
| Model Number | 1673 | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1000V | |
| Maximum Voltage Measurement | 600V | |
| Earth Resistance Measurement | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 10mA | |
| RCD Test Type | AC, Type B, Type A | |
| Weight | 1.6kg | |
| Standards/Approvals | IEC 615571 to IEC/EN 615578 and IEC 6155710 | |
| Test Standards | DIN VDE 0100-600, BS 7671 | |
| Power Source | Battery | |
| Sélectionner tout | ||
|---|---|---|
Marque Fluke | ||
Product Type Electrical Installation Tester | ||
Automatic RCD Test Yes | ||
Model Number 1673 | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1000V | ||
Maximum Voltage Measurement 600V | ||
Earth Resistance Measurement Yes | ||
Interface Type USB | ||
Continuity Test Current 10mA | ||
RCD Test Type AC, Type B, Type A | ||
Weight 1.6kg | ||
Standards/Approvals IEC 615571 to IEC/EN 615578 and IEC 6155710 | ||
Test Standards DIN VDE 0100-600, BS 7671 | ||
Power Source Battery | ||
- Pays d'origine :
- RS
Fluke 1670 Series Multifunction Installation Testers: A single solution for all your installation testing needs — simplified setup, faster testing, easier reporting.
The Fluke 1670 Series Multifunction Installation Testers will revolutionize the way you work. With an ergonomic design, seamless user interface, integrated data management capabilities, wireless connectivity (1673 FC and 1674 FC), and comprehensive reporting software, the 1670 Series sets the new standard for an integrated installation testing solution.
Reliable installation testing is essential for ensuring the safety, optimal functionality, and integrity of a facilitys electrical systems. The 1670 Series' rugged design allows you to verify the safety of electrical installations in domestic, commercial, and industrial applications while meeting the requirements of IEC/HD 60364-6 and all relevant local installation test standards.
With the 1670 Series, youll be able to perform your required testing faster and reduce the time you spend on documentation, all while having the ultimate confidence in the data youre collecting.
Features & Benefits
• Intuitive interface and setup - Streamlined user interface eliminates complex multi-level menus for easy setup with the full-colour touch screen, your smart device, or a PC, so you get the most out of your time onsite.;• Fast and accurate testing - Accelerate installation testing accuracy and efficiency with Auto Test and Automatic Measurement Validation functions.;• Simplified reporting and results - Simplify report generation with automatic report population, Fluke Connect integration, and one-touch reporting with Fluke TruTest™ software.;• Full-colour touch screen and tactile rotary knob for fast navigation
Additional Capabilities
• Field updatable — you can apply any changes to regulations or enhancements to the tester in the field;• Compact and lightweight (less than 1.6 kg), with a padded neck strap to free your hands;• Full-colour touch screen and tactile rotary knob for fast navigation, with no complex multi-level menus;• Rechargeable 2,500 mAh Li-ion battery to cover a full day of testing;• Standard USB-C charging Port with fast charging support for convenient on-the-go charging;• Newly designed professional hard case for transporting and protecting your installation tester;• and accessories;• Additional high current loop mode for faster measurements than loop tests with non-trip mode;• for RCD protected circuits;• Insulation Monitoring Devices (IMD) tests;• Surge Protection Device (SPD) functional test;• Voltage drop measurement function;• Z Max memory for loop tests to support easy evaluation of the highest loop test value;• Unique zero adapter for fast, reliable, and accurate test lead and mains cord compensation;• Simultaneous readings of voltage measurements between L-N, L-PE, and N-PE using the mains cord. No need to change measurement connections;• RCD trip current and trip time measurement in parallel (RCD type AC, A, B, F and GFCI);• PEFC or PSC and loop impedance measurement in parallel, displays them together on the dual display;• Ring testing lets you select the required input sockets without exchanging test leads;• Continuity test with low test current (10 mA) to measure motor windings;• Earth Volt Touchpad detects raised earth voltages > 50 V, indicating potentially dangerous situations
Modell Listing Multifunction Installation Testers (Schuko-Version)
Fluke 1672 SCH – Fluke Installation Tester 1672: RS-Article 142-316;Fluke 1673 FC SCH – Fluke Installation Tester 1673 with Fluke Connect: RS-Article 142-326;Fluke 1674 FC SCH – Fluke Installation Tester 1674 with Fluke Connect: RS-Article 142-335;Fluke 1674 FC SCH / 1630 – Fluke Installation Tester 1674 plus Fluke Earth Tester Fluke 1630-2 with Fluke Connect Set: RS-Article 330-662
Modell Listing Multifunction Installation Testers (Sets including TruTest Software, Schuko-Version)
Fluke 1672 SCH FTT – Fluke Installationstester 1672 FTT-Set: RS-Article 142-289;Fluke 1673 FC SCH FTT – Fluke Installationstester 1673 FTT-Set with Fluke Connect: RS-Article 142-298;Fluke 1674 FC SCH FTT – Fluke Installationstester 1674 FTT-Set with Fluke Connect: RS-Article 142-308;Fluke 1674 FC SCH /1630 FTT – Fluke Installation Tester 1674 plus Fluke Earth Tester Fluke 1630-2 with Fluke Connect and TruTest Set: RS-Article 330-664
Scope of Delivery Fluke 1670-Series
Multifunction installation tester, Heavy duty mains cord with single input connector, Hard case, USB-C Power adapter for charging, Remote control probe, Hanging strap, Zero adapter, Test leads and probes, Alligator clips, Li-Ion battery;TruTest Advanced Software (FTT-Kits only)
Liens connexes
- Fluke 1673 Electrical Tester 100 V 500 V Earth Resistance Measurement With BLE, USB RS
- Fluke 1673 Electrical Tester 100 V 500 V Earth Resistance Measurement With BLE, USB UKAS
- Fluke 1673 Electrical Tester 100 V 500 V Earth Resistance Measurement With BLE, USB
- Fluke 1674 Electrical Tester 100 V 500 V Earth Resistance Measurement With BLE, USB
- Fluke 1674 Electrical Tester 100 V 500 V Earth Resistance Measurement With BLE, USB RS
- Fluke 1674 Electrical Tester 100 V 500 V Earth Resistance Measurement With BLE, USB UKAS
- Fluke 1664FC SCH FTT KIT Multifunction Tester Earth Resistance Measurement With USB
- Fluke 1663 SCH FTT KIT Multifunction Tester Earth Resistance Measurement With USB

