Fluke 1674 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- N° de stock RS:
- 142-310
- Référence fabricant:
- 1674FC SCH FTT
- Fabricant:
- Fluke
Sous-total (1 unité)*
3 499,34 €
(TVA exclue)
4 234,20 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 1 unité(s) expédiée(s) à partir du 12 novembre 2026
- Plus 7 unité(s) expédiée(s) à partir du 12 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 3 499,34 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 142-310
- Référence fabricant:
- 1674FC SCH FTT
- Fabricant:
- Fluke
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Fluke | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | 1674 FC + TruTest Software | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 600V | |
| Test Type | Continuity, Current, Earth, Insulation, RCD, Voltage | |
| Earth Resistance Measurement | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 1mA | |
| RCD Test Type | AC | |
| Battery Life | 2.5Ah | |
| Height | 119.3mm | |
| Width | 141.9mm | |
| Standards/Approvals | IEC/EN 6155716, IEC/EN 615571, IEC/EN 6155713, IEC/EN 610101, IEC/EN 615575 | |
| Weight | 1.6kg | |
| Length | 262.5mm | |
| IP Rating | IP40 | |
| Safety Category Level | CAT IV, CAT III | |
| Display Type | Colour | |
| Maximum Continuity Resistance | 2000Ω | |
| Battery Type | Rechargeable | |
| Power Source | Battery | |
| Calibrated | UKAS | |
| Minimum Continuity Resistance | 0.01Ω | |
| Safety Category Voltage | 600V | |
| Sélectionner tout | ||
|---|---|---|
Marque Fluke | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number 1674 FC + TruTest Software | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 600V | ||
Test Type Continuity, Current, Earth, Insulation, RCD, Voltage | ||
Earth Resistance Measurement Yes | ||
Interface Type USB | ||
Continuity Test Current 1mA | ||
RCD Test Type AC | ||
Battery Life 2.5Ah | ||
Height 119.3mm | ||
Width 141.9mm | ||
Standards/Approvals IEC/EN 6155716, IEC/EN 615571, IEC/EN 6155713, IEC/EN 610101, IEC/EN 615575 | ||
Weight 1.6kg | ||
Length 262.5mm | ||
IP Rating IP40 | ||
Safety Category Level CAT IV, CAT III | ||
Display Type Colour | ||
Maximum Continuity Resistance 2000Ω | ||
Battery Type Rechargeable | ||
Power Source Battery | ||
Calibrated UKAS | ||
Minimum Continuity Resistance 0.01Ω | ||
Safety Category Voltage 600V | ||
- Pays d'origine :
- RS
Fluke Multifunction Tester, 600V Safety Category, 1000V Insulation Test Voltage - 1674FC SCH FTT
Features and Benefits:
• 1 mA continuity test current for sensitive winding checks
• RCD ramp test measures trip current and trip time
• 0.01 Ω to 2000 Ω continuity range for precise resistance readings
• Rechargeable 2.5 Ah battery provides all-day testing
• IP40 ingress protection for typical indoor site conditions
Applications
• Suitable for measuring earth resistance on distribution boards
• Ideal for non-tripping loop tests on RCD-protected circuits
• Used with Fluke TruTest or mobile app for report generation
• Can be used for SPD functional and IMD checks
What protections exist to prevent damage to connected appliances during insulation testing?
How are test results exported or backed up on-site?
Which RCD types and measurements are supported during testing?
What continuity and loop measurement modes improve test reliability on live circuits?
How is surge protection device functionality evaluated?
Liens connexes
- Fluke 1674 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1674 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke 1674 FC + 1630 + TruTest Software Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement
- Fluke 1673 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1673 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1673 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke 1674 Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1674 Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
