Fluke 1673 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- N° de stock RS:
- 142-301
- Référence fabricant:
- 1673FC SCH FTT
- Fabricant:
- Fluke
Sous-total (1 unité)*
2 752,34 €
(TVA exclue)
3 330,33 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 3 unité(s) expédiée(s) à partir du 12 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 2 752,34 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 142-301
- Référence fabricant:
- 1673FC SCH FTT
- Fabricant:
- Fluke
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Fluke | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| Model Number | 1673 FC + TruTest Software | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 600V | |
| Test Type | Continuity, Current, Earth, Insulation, RCD, Voltage | |
| Earth Resistance Measurement | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 10mA | |
| Battery Life | 2.5Ah | |
| RCD Test Type | AC, Type B, Type A | |
| Standards/Approvals | IEC 615571 to IEC/EN 615578 and IEC 6155710 | |
| Weight | 1.6kg | |
| Test Standards | DIN VDE 0100-600, BS 7671 | |
| IP Rating | IP40 | |
| Safety Category Voltage | 600V, 300V | |
| Safety Category Level | CAT III, CAT IV | |
| Maximum Continuity Resistance | 2000Ω | |
| Minimum Continuity Resistance | 0.01Ω | |
| Power Source | Battery | |
| Calibrated | UKAS | |
| Sélectionner tout | ||
|---|---|---|
Marque Fluke | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
Model Number 1673 FC + TruTest Software | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 600V | ||
Test Type Continuity, Current, Earth, Insulation, RCD, Voltage | ||
Earth Resistance Measurement Yes | ||
Interface Type USB | ||
Continuity Test Current 10mA | ||
Battery Life 2.5Ah | ||
RCD Test Type AC, Type B, Type A | ||
Standards/Approvals IEC 615571 to IEC/EN 615578 and IEC 6155710 | ||
Weight 1.6kg | ||
Test Standards DIN VDE 0100-600, BS 7671 | ||
IP Rating IP40 | ||
Safety Category Voltage 600V, 300V | ||
Safety Category Level CAT III, CAT IV | ||
Maximum Continuity Resistance 2000Ω | ||
Minimum Continuity Resistance 0.01Ω | ||
Power Source Battery | ||
Calibrated UKAS | ||
- Pays d'origine :
- RS
Fluke Electrical Installation Tester, 1000V Maximum Voltage Measurement, 1.6kg Weight - 1673FC SCH FTT
Features & Benefits
• Measures loop impedance using Advanced testing technology
• Options for insulation tests at multiple voltage levels
• Outstanding earth resistance measurement capabilities enhance safety
• Supports Bluetooth and USB for easy data transfer
Applications
• Ideal for loop impedance testing in industrial settings
• Suitable for verifying RCD functionality during maintenance
• Utilised in electrical audits to ensure compliance with standards
• Used for insulation resistance measurements in domestic properties
What range of insulation voltages can be tested with this device?
How does the continuity testing work in this electrical testing device?
What types of RCD tests can be conducted using this tester?
What are the safety ratings associated with this testing device?
Liens connexes
- Fluke 1673 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1673 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke FLUKE-1673 FC Multifunction Tester 500V Earth Resistance Measurement With USB Type C
- Fluke 1674 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1674 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke 1674 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1674 FC + 1630 + TruTest Software Multifunction Tester 50 V 250 V 1kV Earth Resistance Measurement
- Fluke 1672 Multifunction Tester 1kV Earth Resistance Measurement With USB
