Fluke 1674 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL

Sous-total (1 unité)*

3 461,06 €

(TVA exclue)

4 187,88 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 12 novembre 2026
  • Plus 7 unité(s) expédiée(s) à partir du 12 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +3 461,06 €

*Prix donné à titre indicatif

N° de stock RS:
142-309
Référence fabricant:
1674FC SCH FTT
Fabricant:
Fluke
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fluke

Product Type

Multifunction Tester

Automatic RCD Test

Yes

Model Number

1674 FC + TruTest Software

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

1kV

Maximum Voltage Measurement

600V

Test Type

Continuity, Current, Earth, Insulation, RCD, Voltage

Earth Resistance Measurement

Yes

Interface Type

USB

Continuity Test Current

1mA

Battery Life

2.5Ah

RCD Test Type

AC

Height

119.3mm

Standards/Approvals

IEC/EN 6155716, IEC/EN 615571, IEC/EN 6155713, IEC/EN 610101, IEC/EN 615575

Weight

1.6kg

Width

141.9mm

Length

262.5mm

IP Rating

IP40

Safety Category Level

CAT IV, CAT III

Calibrated

RSCAL

Minimum Continuity Resistance

0.01Ω

Battery Type

Rechargeable

Safety Category Voltage

600V

Display Type

Colour

Maximum Continuity Resistance

2000Ω

Power Source

Battery

Pays d'origine :
RS

Fluke Multifunction Tester, 600V Safety Category, 1000V Insulation Test Voltage - 1674FC SCH FTT


This multifunction tester is a battery-powered handheld instrument for verifying electrical installations in domestic, commercial and industrial environments. It combines continuity, insulation, earth, loop, voltage and RCD testing with a full-colour touchscreen and bidirectional Interface for setup via the instrument, a smart device or PC. The unit supports automatic test sequences and measurement validation to speed on-site testing and reduces documentation time through USB-C connectivity and software integration.

Features and Benefits:


• 1000 V insulation tester protects equipment during pre-test
• 1 mA continuity test current for sensitive winding checks
• RCD ramp test measures trip current and trip time
• 0.01 Ω to 2000 Ω continuity range for precise resistance readings
• Rechargeable 2.5 Ah battery provides all-day testing
• IP40 ingress protection for typical indoor site conditions

Applications


• Used for verifying wiring and protection on new installations
• Suitable for measuring earth resistance on distribution boards
• Ideal for non-tripping loop tests on RCD-protected circuits
• Used with Fluke TruTest or mobile app for report generation
• Can be used for SPD functional and IMD checks

What protections exist to prevent damage to connected appliances during insulation testing?


An Insulation PreTest function halts testing and issues Visual and audible warnings if connected equipment is detected, stopping the insulation ramp to avoid damage.

How are test results exported or backed up on-site?


Measurements transfer via USB-C and optionally by wireless sync to a mobile app for Cloud or PC import.

Which RCD types and measurements are supported during testing?


It measures trip current and trip time for AC, A, F and B type RCDs, offers variable current selection, ramp tests and automatic RCD sequences including non-tripping modes.

What continuity and loop measurement modes improve test reliability on live circuits?


The tester provides low-current continuity for motor windings, high-current loop mode for Faster impedance readings, and a non-trip mode for RCD-protected circuits.

How is surge protection device functionality evaluated?


The unit performs SPD varistor insulation ramp tests across defined resistance ranges and measures clamp-style or mains-lead parameters when required.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.