Chauvin Arnoux CA 6116N Multifunction Tester 1kV Earth Resistance Measurement With USB
- N° de stock RS:
- 836-2769
- Référence fabricant:
- P01145455
- Fabricant:
- Chauvin Arnoux
Visuel non contractuel
Sous-total (1 unité)*
1 927,08 €
(TVA exclue)
2 331,77 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 2 unité(s) expédiée(s) à partir du 10 décembre 2026
- Plus 1 unité(s) expédiée(s) à partir du 21 janvier 2027
Unité | Prix par unité |
|---|---|
| 1 + | 1 927,08 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 836-2769
- Référence fabricant:
- P01145455
- Fabricant:
- Chauvin Arnoux
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Chauvin Arnoux | |
| Loop Impedance Test Type | Phase to Neutral, Phase to Earth, Phase to Phase, Line to Earth | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| Model Number | CA 6116N | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 550V ac/dc | |
| Test Type | Continuity | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 200mA | |
| Battery Life | 5.8Ah | |
| RCD Test Type | AC, Type A | |
| Width | 190mm | |
| Length | 280mm | |
| Remote Switch Mode | Yes | |
| Weight | 2.2kg | |
| Height | 128mm | |
| Standards/Approvals | NF C 15100, VDE 100, IEC 603646, FD C 16600 | |
| Test Standards | CEI-61010-1, CEI 60364-6, VDE 100, NF C 15-100, FD C 16-600, CEI-61010-2-030 | |
| IP Rating | IP53 | |
| Safety Category Level | CAT III | |
| Safety Category Voltage | 600V | |
| Power Source | Lithium-ion Battery | |
| Minimum Operating Temperature | -20°C | |
| Maximum Continuity Resistance | 399.9kΩ | |
| Maximum Operating Temperature | 60°C | |
| Battery Type | Lithium-ion | |
| Display Type | LCD Graphic Display | |
| Sélectionner tout | ||
|---|---|---|
Marque Chauvin Arnoux | ||
Loop Impedance Test Type Phase to Neutral, Phase to Earth, Phase to Phase, Line to Earth | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
Model Number CA 6116N | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 550V ac/dc | ||
Test Type Continuity | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type USB | ||
Continuity Test Current 200mA | ||
Battery Life 5.8Ah | ||
RCD Test Type AC, Type A | ||
Width 190mm | ||
Length 280mm | ||
Remote Switch Mode Yes | ||
Weight 2.2kg | ||
Height 128mm | ||
Standards/Approvals NF C 15100, VDE 100, IEC 603646, FD C 16600 | ||
Test Standards CEI-61010-1, CEI 60364-6, VDE 100, NF C 15-100, FD C 16-600, CEI-61010-2-030 | ||
IP Rating IP53 | ||
Safety Category Level CAT III | ||
Safety Category Voltage 600V | ||
Power Source Lithium-ion Battery | ||
Minimum Operating Temperature -20°C | ||
Maximum Continuity Resistance 399.9kΩ | ||
Maximum Operating Temperature 60°C | ||
Battery Type Lithium-ion | ||
Display Type LCD Graphic Display | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
CA 6116N Multifunction Installation Tester (EU Version)
Standards
Supplied with
Liens connexes
- Chauvin Arnoux CA 6133 Multifunction Tester 500V Earth Resistance Measurement With USB
- Chauvin Arnoux CA 6117 Multifunction Tester 1kV Earth Resistance Measurement With USB
- Chauvin Arnoux CA 6133 Multifunction Tester 500V Earth Resistance Measurement With USB, RSCAL
- Chauvin Arnoux CA 6133 Multifunction Tester 500V Earth Resistance Measurement With USB, UKAS
- Chauvin Arnoux MX 535 Multifunction Tester 1kV Earth Resistance Measurement
- Chauvin Arnoux MX535 Multifunction Tester 1kV Earth Resistance Measurement With Bluetooth
- Chauvin Arnoux CA 6131 Electrical Installation Tester 500V Earth Resistance Measurement With Bluetooth
- Chauvin Arnoux P01295398 Cable CA 6116N
