Chauvin Arnoux CA 6133 Multifunction Tester 500V Earth Resistance Measurement With USB, RSCAL
- N° de stock RS:
- 187-2476
- Référence fabricant:
- P01146013
- Fabricant:
- Chauvin Arnoux
Sous-total (1 unité)*
1 010,88 €
(TVA exclue)
1 223,16 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 2 unité(s) expédiée(s) à partir du 14 janvier 2027
- Plus 2 unité(s) expédiée(s) à partir du 21 janvier 2027
- Plus 2 unité(s) expédiée(s) à partir du 18 février 2027
Unité | Prix par unité |
|---|---|
| 1 + | 1 010,88 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 187-2476
- Référence fabricant:
- P01146013
- Fabricant:
- Chauvin Arnoux
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Chauvin Arnoux | |
| Product Type | Multifunction Tester | |
| Loop Impedance Test Type | Phase to Neutral, Phase to Phase, Line to Earth, Phase to Earth | |
| Automatic RCD Test | Yes | |
| Model Number | CA 6133 | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 500V | |
| Maximum Voltage Measurement | 800V dc, 550V dc | |
| Test Type | Insulation, RCD, Voltage, Earth, Frequency, Resistance, Current, Continuity | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | No | |
| Interface Type | USB | |
| Continuity Test Current | 200mA | |
| RCD Test Type | Type A, AC | |
| Width | 70mm | |
| Length | 223mm | |
| Height | 126mm | |
| Standards/Approvals | EN 61557, IEC 610102034, NF C 15100, IEC 610102030, IEC 613261, IEC 610101, FD C 16600 | |
| Weight | 700g | |
| Remote Switch Mode | Yes | |
| Test Standards | IEC 61557 | |
| IP Rating | IP54 | |
| Power Source | Battery, Mains | |
| Safety Category Voltage | 500V | |
| Display Type | LCD | |
| Safety Category Level | CAT II, CAT III | |
| Battery Type | AA LR06 | |
| Calibrated | RSCAL | |
| Minimum Operating Temperature | 0°C | |
| Maximum Continuity Resistance | 99.99kΩ | |
| Maximum Operating Temperature | 40°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Chauvin Arnoux | ||
Product Type Multifunction Tester | ||
Loop Impedance Test Type Phase to Neutral, Phase to Phase, Line to Earth, Phase to Earth | ||
Automatic RCD Test Yes | ||
Model Number CA 6133 | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 500V | ||
Maximum Voltage Measurement 800V dc, 550V dc | ||
Test Type Insulation, RCD, Voltage, Earth, Frequency, Resistance, Current, Continuity | ||
Earth Resistance Measurement Yes | ||
Downloadable Data No | ||
Interface Type USB | ||
Continuity Test Current 200mA | ||
RCD Test Type Type A, AC | ||
Width 70mm | ||
Length 223mm | ||
Height 126mm | ||
Standards/Approvals EN 61557, IEC 610102034, NF C 15100, IEC 610102030, IEC 613261, IEC 610101, FD C 16600 | ||
Weight 700g | ||
Remote Switch Mode Yes | ||
Test Standards IEC 61557 | ||
IP Rating IP54 | ||
Power Source Battery, Mains | ||
Safety Category Voltage 500V | ||
Display Type LCD | ||
Safety Category Level CAT II, CAT III | ||
Battery Type AA LR06 | ||
Calibrated RSCAL | ||
Minimum Operating Temperature 0°C | ||
Maximum Continuity Resistance 99.99kΩ | ||
Maximum Operating Temperature 40°C | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
Liens connexes
- Chauvin Arnoux CA 6133 Multifunction Tester 500V Earth Resistance Measurement With USB
- Chauvin Arnoux CA 6133 Multifunction Tester 500V Earth Resistance Measurement With USB, UKAS
- Chauvin Arnoux CA 6116N Multifunction Tester 1kV Earth Resistance Measurement With USB
- Chauvin Arnoux CA 6117 Multifunction Tester 1kV Earth Resistance Measurement With USB
- Chauvin Arnoux MX 535 Multifunction Tester 1kV Earth Resistance Measurement
- Chauvin Arnoux MX535 Multifunction Tester 1kV Earth Resistance Measurement With Bluetooth
- Chauvin Arnoux CA 6131 Electrical Installation Tester 500V Earth Resistance Measurement With Bluetooth
- Chauvin Arnoux CA 6424 Earth & Ground Resistance Tester, 50 kΩ CAT IV 600V
