Chauvin Arnoux CA 6117 Multifunction Tester 1kV Earth Resistance Measurement With USB
- N° de stock RS:
- 836-2763
- Numéro d'article Distrelec:
- 301-72-031
- Référence fabricant:
- P01145460
- Fabricant:
- Chauvin Arnoux
Visuel non contractuel
Sous-total (1 unité)*
2 227,05 €
(TVA exclue)
2 694,73 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 1 unité(s) expédiée(s) à partir du 18 novembre 2026
- Plus 4 unité(s) expédiée(s) à partir du 03 décembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 2 227,05 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 836-2763
- Numéro d'article Distrelec:
- 301-72-031
- Référence fabricant:
- P01145460
- Fabricant:
- Chauvin Arnoux
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Chauvin Arnoux | |
| Loop Impedance Test Type | Phase to Neutral, Line to Earth, Phase to Phase, Phase to Earth | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| Model Number | CA 6117 | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 550V ac/dc | |
| Test Type | RCD Test, Voltage, Frequency, Phase Rotation, Current, Insulation, Continuity, Resistance, Harmonic | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 200mA | |
| Battery Life | 5.8Ah | |
| RCD Test Type | Type B, Type A, AC | |
| Remote Switch Mode | Yes | |
| Length | 280mm | |
| Standards/Approvals | FD C 16600, IEC 603646, VDE 100, NF C 15100 | |
| Weight | 2.2kg | |
| Height | 128mm | |
| Width | 190mm | |
| Test Standards | VDE 100, CEI-61010-1, CEI 60364-6, FD C 16-600, CEI-61010-2-030, NF C 15-100 | |
| IP Rating | IP53 | |
| Battery Type | Lithium-ion | |
| Safety Category Level | CAT IV, CAT III | |
| Safety Category Voltage | 500V | |
| Power Source | Lithium-ion Battery | |
| Display Type | Graphic Monochrome LCD Display | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Sélectionner tout | ||
|---|---|---|
Marque Chauvin Arnoux | ||
Loop Impedance Test Type Phase to Neutral, Line to Earth, Phase to Phase, Phase to Earth | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
Model Number CA 6117 | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 550V ac/dc | ||
Test Type RCD Test, Voltage, Frequency, Phase Rotation, Current, Insulation, Continuity, Resistance, Harmonic | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type USB | ||
Continuity Test Current 200mA | ||
Battery Life 5.8Ah | ||
RCD Test Type Type B, Type A, AC | ||
Remote Switch Mode Yes | ||
Length 280mm | ||
Standards/Approvals FD C 16600, IEC 603646, VDE 100, NF C 15100 | ||
Weight 2.2kg | ||
Height 128mm | ||
Width 190mm | ||
Test Standards VDE 100, CEI-61010-1, CEI 60364-6, FD C 16-600, CEI-61010-2-030, NF C 15-100 | ||
IP Rating IP53 | ||
Battery Type Lithium-ion | ||
Safety Category Level CAT IV, CAT III | ||
Safety Category Voltage 500V | ||
Power Source Lithium-ion Battery | ||
Display Type Graphic Monochrome LCD Display | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Statut RoHS : Exempté
- Pays d'origine :
- FR
CA 6117 Multifunction Installation Tester (EU Version)
Standards
Supplied with
Liens connexes
- Chauvin Arnoux CA 6133 Multifunction Tester 500V Earth Resistance Measurement With USB
- Chauvin Arnoux CA 6116N Multifunction Tester 1kV Earth Resistance Measurement With USB
- Chauvin Arnoux CA 6133 Multifunction Tester 500V Earth Resistance Measurement With USB, RSCAL
- Chauvin Arnoux CA 6133 Multifunction Tester 500V Earth Resistance Measurement With USB, UKAS
- Chauvin Arnoux MX 535 Multifunction Tester 1kV Earth Resistance Measurement
- Chauvin Arnoux MX535 Multifunction Tester 1kV Earth Resistance Measurement With Bluetooth
- Chauvin Arnoux CA 6131 Electrical Installation Tester 500V Earth Resistance Measurement With Bluetooth
- Chauvin Arnoux P01295398 Cable CA 6116N
