Fluke 1662 SCH FTT KIT Multifunction Tester 100 V, 250 V, 500 V, 1kV With USB
- N° de stock RS:
- 240-6357
- Numéro d'article Distrelec:
- 302-57-571
- Référence fabricant:
- 1662 SCH FTT KIT
- Fabricant:
- Fluke
Sous-total (1 unité)*
1 240,00 €
(TVA exclue)
1 500,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 1 unité(s) expédiée(s) à partir du 12 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 1 240,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 240-6357
- Numéro d'article Distrelec:
- 302-57-571
- Référence fabricant:
- 1662 SCH FTT KIT
- Fabricant:
- Fluke
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Fluke | |
| Loop Impedance Test Type | Phase to Neutral, Phase to Earth | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| Model Number | 1662 SCH FTT KIT | |
| RCD Ramp Test | Yes | |
| Non-Tripping | No | |
| Insulation Test Voltage | 100V, 250V, 500V, 1V | |
| Maximum Voltage Measurement | 500V | |
| Test Type | SSR Isolated Flyback Converter | |
| Interface Type | USB | |
| Continuity Test Current | 1mA | |
| RCD Test Type | Type A, AC, Type G, Type S | |
| Height | 12.5mm | |
| Standards/Approvals | EN 61557-7, EN 61557-1, EN 61557-10 | |
| Width | 10mm | |
| Weight | 1.3kg | |
| Length | 25mm | |
| Test Standards | No | |
| IP Rating | IP40 | |
| Power Source | Battery | |
| Safety Category Voltage | 500V | |
| Safety Category Level | CAT IV, CAT III | |
| Battery Type | AA | |
| Sélectionner tout | ||
|---|---|---|
Marque Fluke | ||
Loop Impedance Test Type Phase to Neutral, Phase to Earth | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
Model Number 1662 SCH FTT KIT | ||
RCD Ramp Test Yes | ||
Non-Tripping No | ||
Insulation Test Voltage 100V, 250V, 500V, 1V | ||
Maximum Voltage Measurement 500V | ||
Test Type SSR Isolated Flyback Converter | ||
Interface Type USB | ||
Continuity Test Current 1mA | ||
RCD Test Type Type A, AC, Type G, Type S | ||
Height 12.5mm | ||
Standards/Approvals EN 61557-7, EN 61557-1, EN 61557-10 | ||
Width 10mm | ||
Weight 1.3kg | ||
Length 25mm | ||
Test Standards No | ||
IP Rating IP40 | ||
Power Source Battery | ||
Safety Category Voltage 500V | ||
Safety Category Level CAT IV, CAT III | ||
Battery Type AA | ||
- Pays d'origine :
- SG
FLUKE Multifunction Tester, For AC Voltage Measurement, Heavy-Duty Mains Cord - 1660 Series - 1662 SCH FTT KIT
Features & Benefits
Applications
Does this multi-function instrument have a self-testing feature?
Liens connexes
- Fluke 1662 Multifunction Tester 1kV With Wireless
- Fluke 1663 SCH FTT KIT Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1664FC SCH FTT KIT Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1674 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1673 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1673 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1674 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke 1673 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
