Fluke 1672 Multifunction Tester 100 V, 250 V, 500 V, 1kV With USB Type C, RSCAL
- N° de stock RS:
- 142-317
- Référence fabricant:
- FLUKE 1672 SCH
- Fabricant:
- Fluke
Sous-total (1 unité)*
2 070,06 €
(TVA exclue)
2 504,77 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 2 unité(s) expédiée(s) à partir du 12 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 2 070,06 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 142-317
- Référence fabricant:
- FLUKE 1672 SCH
- Fabricant:
- Fluke
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Fluke | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | 1672 | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 100V, 250V, 500V, 1V | |
| Maximum Voltage Measurement | 50V | |
| Test Type | Loop Impedance, Continuity, Installation, Insulation, Earth Resistance, RCD | |
| Earth Resistance Measurement | No | |
| Downloadable Data | Yes | |
| Interface Type | USB Type C | |
| Continuity Test Current | 10mA | |
| RCD Test Type | AC, Type B, Type A, F, Type S | |
| Battery Life | 2.5Ah | |
| Width | 141.9mm | |
| Standards/Approvals | IEC 610102034, IEC/EN 610101, IEC 610102030 | |
| Weight | 1.6kg | |
| Length | 2.625km | |
| Remote Switch Mode | Yes | |
| Height | 119.3mm | |
| Test Standards | DIN VDE 0100-600, IEC 60364-6 | |
| IP Rating | IP40 | |
| Plug Type | Type F | |
| Safety Category Level | CAT III 600 V, CAT IV 300 V | |
| Minimum Continuity Resistance | 0.01Ω | |
| Maximum Continuity Resistance | 2000Ω | |
| Power Source | Lithium-ion Battery | |
| Display Type | Touch Screen | |
| Safety Category Voltage | 600V | |
| Calibrated | RSCAL | |
| Battery Type | Lithium-ion | |
| Sélectionner tout | ||
|---|---|---|
Marque Fluke | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number 1672 | ||
Non-Tripping Yes | ||
Insulation Test Voltage 100V, 250V, 500V, 1V | ||
Maximum Voltage Measurement 50V | ||
Test Type Loop Impedance, Continuity, Installation, Insulation, Earth Resistance, RCD | ||
Earth Resistance Measurement No | ||
Downloadable Data Yes | ||
Interface Type USB Type C | ||
Continuity Test Current 10mA | ||
RCD Test Type AC, Type B, Type A, F, Type S | ||
Battery Life 2.5Ah | ||
Width 141.9mm | ||
Standards/Approvals IEC 610102034, IEC/EN 610101, IEC 610102030 | ||
Weight 1.6kg | ||
Length 2.625km | ||
Remote Switch Mode Yes | ||
Height 119.3mm | ||
Test Standards DIN VDE 0100-600, IEC 60364-6 | ||
IP Rating IP40 | ||
Plug Type Type F | ||
Safety Category Level CAT III 600 V, CAT IV 300 V | ||
Minimum Continuity Resistance 0.01Ω | ||
Maximum Continuity Resistance 2000Ω | ||
Power Source Lithium-ion Battery | ||
Display Type Touch Screen | ||
Safety Category Voltage 600V | ||
Calibrated RSCAL | ||
Battery Type Lithium-ion | ||
- Pays d'origine :
- RO
Fluke Electrical Installation Tester, 1000V Maximum Voltage Measurement, 2kΩ Maximum Continuity Resistance - FLUKE 1672 SCH
Features & Benefits
• Automatic RCD testing simplifies compliance verification
• Non-tripping earth impedance features ensure safe measurements
• Insulation testing at four voltage levels for flexible assessments
• USB-C Interface facilitates easy data transfer and connectivity
Applications
• Used for routine maintenance checks in automated systems
• Applicable in electrical and mechanical engineering environments
• Suitable for installation verification in residential properties
What RCD test types can be performed with this device?
What is the maximum and minimum continuity resistance that can be measured?
How does the safety category impact usage during inspections?
Can this tester be connected to a computer for data analysis?
Liens connexes
- Fluke 1672 Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke 1672 Multifunction Tester 100 V 500 V, 1kV With USB Type C
- Fluke 1672 Multifunction Tester 100 V 500 V UKAS
- Fluke 1672 Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1672 Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1674 Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke 1674 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke 1673 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
