Fluke 1672 Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- N° de stock RS:
- 142-328
- Référence fabricant:
- FLUKE 1673FC SCH
- Fabricant:
- Fluke
Sous-total (1 unité)*
2 519,34 €
(TVA exclue)
3 048,40 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- Plus 3 unité(s) expédiée(s) à partir du 12 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 2 519,34 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 142-328
- Référence fabricant:
- FLUKE 1673FC SCH
- Fabricant:
- Fluke
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Fluke | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Model Number | 1672 | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 50V | |
| Test Type | Loop Impedance, Bent Monopole, Continuity, Earth Resistance, Installation, Insulation, Phase sequence, RCD, Straight, Voltage | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | USB | |
| Continuity Test Current | 10mA | |
| RCD Test Type | Type B, AC, Type S, F, Type A | |
| Battery Life | 2.5Ah | |
| Width | 141.9mm | |
| Standards/Approvals | IEC 610102034, IEC/EN 610101, IEC 610102030 | |
| Weight | 1.6kg | |
| Length | 262.5mm | |
| Remote Switch Mode | Yes | |
| Height | 119.3mm | |
| IP Rating | IP40 | |
| Test Standards | IEC 60364-6, DIN VDE 0100-600 | |
| Plug Type | Type F | |
| Minimum Continuity Resistance | 0.01Ω | |
| Safety Category Level | CAT III 600 V, CAT IV 300 V | |
| Calibrated | UKAS | |
| Battery Type | Lithium-ion | |
| Display Type | Touch Screen | |
| Maximum Continuity Resistance | 2000Ω | |
| Safety Category Voltage | 600V | |
| Power Source | Lithium-ion Battery | |
| Sélectionner tout | ||
|---|---|---|
Marque Fluke | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Model Number 1672 | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 50V | ||
Test Type Loop Impedance, Bent Monopole, Continuity, Earth Resistance, Installation, Insulation, Phase sequence, RCD, Straight, Voltage | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type USB | ||
Continuity Test Current 10mA | ||
RCD Test Type Type B, AC, Type S, F, Type A | ||
Battery Life 2.5Ah | ||
Width 141.9mm | ||
Standards/Approvals IEC 610102034, IEC/EN 610101, IEC 610102030 | ||
Weight 1.6kg | ||
Length 262.5mm | ||
Remote Switch Mode Yes | ||
Height 119.3mm | ||
IP Rating IP40 | ||
Test Standards IEC 60364-6, DIN VDE 0100-600 | ||
Plug Type Type F | ||
Minimum Continuity Resistance 0.01Ω | ||
Safety Category Level CAT III 600 V, CAT IV 300 V | ||
Calibrated UKAS | ||
Battery Type Lithium-ion | ||
Display Type Touch Screen | ||
Maximum Continuity Resistance 2000Ω | ||
Safety Category Voltage 600V | ||
Power Source Lithium-ion Battery | ||
- Pays d'origine :
- RO
Fluke Multifunction Tester, 262.5mm Length, 119.3mm Height - FLUKE 1673FC SCH
Features and Benefits:
• Auto Test and automatic validation speed testing by up to 30%
• RCD ramp and trip testing supports Type B, A, S and AC devices
• Continuity at 0.01Ω resolution with 10mA test current for windings
• Insulation tests up to 1000V with pretest to protect connected appliances
• USB-C and Bluetooth allow downloadable test data and firmware updates
Applications
• Ideal for measuring loop impedance and prospective fault currents
• Used for portable earth resistance testing on distribution boards
• Can be used for SPD functional checks and IMD testing
• Used with mobile app for on-site report generation and Cloud sync
How is non-tripping testing achieved on RCD-protected circuits?
What battery capabilities support full-day field use?
How does the instrument indicate hazardous voltages during inspection?
Which interfaces enable integration with desktop reporting tools?
What environmental protection does the unit provide for site use?
Liens connexes
- Fluke 1672 Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke 1672 Multifunction Tester 1kV Earth Resistance Measurement With USB, RSCAL
- Fluke 1673 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- Fluke 1674 Multifunction Tester 1kV Earth Resistance Measurement With USB, UKAS
- Fluke FLUKE-1673 FC Multifunction Tester 500V Earth Resistance Measurement With USB Type C
- Fluke Multifunction Tester 1 kV UKAS
- Fluke 1673 FC + TruTest Software Multifunction Tester 1kV Earth Resistance Measurement With USB
- Fluke FLK-1664FC Multifunction Tester 500V Earth Resistance Measurement With Wireless, UKAS
