Vishay N-Channel MOSFET, 4.7 A, 900 V TO-247AC IRFPF40PBF
- N° de stock RS:
- 256-7298
- Référence fabricant:
- IRFPF40PBF
- Fabricant:
- Vishay
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 256-7298
- Référence fabricant:
- IRFPF40PBF
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.7A | |
| Maximum Drain Source Voltage Vds | 900V | |
| Package Type | TO-247AC | |
| Mount Type | Through Hole | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.7A | ||
Maximum Drain Source Voltage Vds 900V | ||
Package Type TO-247AC | ||
Mount Type Through Hole | ||
The Vishay Semiconductor third generation Power mosfet provide the designer with the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness. The TO-247AC package is preferred for commercial-industrial applications where higher power levels preclude the use of TO-220AB devices.
Dynamic dV/dt rated
Repetitive avalanche rated
Isolated central mounting hole
Fast switching
Ease of paralleling
Simple drive requirements
Liens connexes
- Vishay N-Channel MOSFET 900 V TO-247AC IRFPF40PBF
- Vishay SIH N-Channel MOSFET 850 V TO-247AC SIHG24N80AEF-GE3
- Vishay Single N-Channel Power MOSFET 600 V TO-247AC IRFPC40PBF
- Vishay N-Channel MOSFET 550 V Enhancement, 3-Pin TO-247AC IRFP460HPBF
- Vishay Single E N-Channel MOSFET 650 V TO-247AC SIHG47N65E-GE3
- Vishay Single N-Channel MOSFET 500 V, 3-Pin TO-247AC IRFP32N50KPBF
- Vishay Single N-Channel Power MOSFET 600 V, 3-Pin TO-247AC
- Vishay IRFPG30 N-Channel Power MOSFET 1 kV, 3-Pin TO-247AC IRFPG30PBF