DiodesZetex Type N-Channel MOSFET, 15 A, 30 V UDFN-2020-6 DMN3020UFDFQ-7
- N° de stock RS:
- 254-8606
- Référence fabricant:
- DMN3020UFDFQ-7
- Fabricant:
- DiodesZetex
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 254-8606
- Référence fabricant:
- DMN3020UFDFQ-7
- Fabricant:
- DiodesZetex
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
| Marque | DiodesZetex | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | UDFN-2020-6 | |
| Sélectionner tout | ||
|---|---|---|
Marque DiodesZetex | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type UDFN-2020-6 | ||
The DiodeZetex enhancement mode MOSFET has been designed to minimize the on-state resistance yet maintain superior switching performance, making it Ideal for high efficiency power management applications. It is applicable in DC to DC converters and power
Very low gate threshold voltage
ESD protected gate
Halogen and antimony Free
Liens connexes
- Diodes Inc N-Channel MOSFET 30 V U-DFN2020-6 DMN3020UFDFQ-7
- Diodes Inc Dual N-Channel MOSFET 60 V, 6-Pin SOT-363 DMN66D0LDW-7
- Diodes Inc Dual N-Channel MOSFET 50 V, 6-Pin SOT-363 DDC115EU-7-F
- ROHM P-Channel MOSFET 40 V, 8-Pin DFN2020 RF4G060ATTCR
- ROHM P-Channel MOSFET 60 V, 8-Pin DFN2020 RF4L040ATTCR
- ROHM Dual P-Channel MOSFET 60 V, 8-Pin DFN2020 UT6JC5TCR
- ROHM Dual P-Channel MOSFET 40 V, 8-Pin DFN2020 UT6JB5TCR
- ROHM UT6K30 Dual N-Channel MOSFET 60 V HUML2020L UT6K30TCR