NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP-CTP IPS TFT LCD Colour Display / Touch Screen, 3.5in, 320 x
- N° de stock RS:
- 262-4111
- Référence fabricant:
- NHD-3.5-320240JF-ASXP-CTP
- Fabricant:
- NEWHAVEN DISPLAY INTERNATIONAL
Offre groupée disponible
Sous-total (1 unité)*
47,55 €
(TVA exclue)
57,54 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 74 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 47,55 € |
| 5 + | 46,36 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 262-4111
- Référence fabricant:
- NHD-3.5-320240JF-ASXP-CTP
- Fabricant:
- NEWHAVEN DISPLAY INTERNATIONAL
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
| Marque | NEWHAVEN DISPLAY INTERNATIONAL | |
| Diagonal Display Size | 3.5in | |
| Interface Type | RGB | |
| Resolution | 320 x 240pixels | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 70.68 x 53.16mm | |
| Supply Voltage | 3.3 V | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Display Mode | Transmissive | |
| AC or DC Input Voltage | dc | |
| Dimensions | 76.9 x 63.9 x 4.9mm | |
| Display Matrix Technology | IPS TFT | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
| Brightness | 900cd/m² | |
| Power Supply Included | No | |
| Width | 63.9mm | |
| Series | NHD | |
| Display Type | TFT | |
| Height | 4.9mm | |
| Operating Temperature Range | -20 → 70°C | |
| Voltage Rating | 3.3V | |
| Viewing Area Width | 53.16mm | |
| Sélectionner tout | ||
|---|---|---|
Marque NEWHAVEN DISPLAY INTERNATIONAL | ||
Diagonal Display Size 3.5in | ||
Interface Type RGB | ||
Resolution 320 x 240pixels | ||
Touch Screen Yes | ||
Viewing Area Dimensions 70.68 x 53.16mm | ||
Supply Voltage 3.3 V | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Display Mode Transmissive | ||
AC or DC Input Voltage dc | ||
Dimensions 76.9 x 63.9 x 4.9mm | ||
Display Matrix Technology IPS TFT | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Brightness 900cd/m² | ||
Power Supply Included No | ||
Width 63.9mm | ||
Series NHD | ||
Display Type TFT | ||
Height 4.9mm | ||
Operating Temperature Range -20 → 70°C | ||
Voltage Rating 3.3V | ||
Viewing Area Width 53.16mm | ||
- Pays d'origine :
- CN
The NEWHAVEN DISPLAY INTERNATIONAL LCD display is a 320 x 240 pixel resolution IPS TFT display. The LCD screen includes IPS technology which delivers enhanced color reproduction, better image consistency, sunlight readable capabilities with high brightness backlight and boasts superior optical characteristics at any angle. This TFT is RoHS compliant and has a multi touch capacitive touchscreen.
Built in ST7272A IC driver
EMI shielding
Connection type is 40 pin FFC
Display mode is transmissive
EMI shielding
Connection type is 40 pin FFC
Display mode is transmissive
Liens connexes
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP IPS TFT LCD Colour Display 320 x 240pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-3.5-320240JF-ASXP-T IPS TFT TFT LCD Display / Touch Screen 320 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-480272EF-ASXP-CTP IPS TFT LCD Colour Display / Touch Screen 480 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480EZ-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-7.0-800480AF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480MB-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x
- NEWHAVEN DISPLAY INTERNATIONAL NHD-4.3-800480CF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 800 x 480pixels
- NEWHAVEN DISPLAY INTERNATIONAL NHD-10.1-1024600BF-ASXP-CTP IPS TFT TFT LCD Display / Touch Screen 1024 x