TE Connectivity 3A, 250 V ac Vertical Mount IEC Filter 6609107-6 Dual Fuse

Offre groupée disponible

Sous-total (1 paquet de 7 unités)*

229,81 €

(TVA exclue)

278,04 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 19 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
7 - 2832,83 €229,81 €
35 +31,844 €222,91 €

*Prix donné à titre indicatif

N° de stock RS:
469-149
Référence fabricant:
6609107-6
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Series

6609107-6

Number of Fuses

Dual

Current Rating

3A

Voltage Rating

250 V ac

Mounting Type

Vertical Mount

Pays d'origine :
US
The TE Connectivity Multi-function inlet filter provides a sophisticated solution for power entry requirements, expertly designed for dual AC (series/parallel) input applications. With its robust DPST switch and sleek snap-in installation, this power entry module ensures seamless integration into your devices. Built to comply with global standards, it guarantees performance without compromising safety, with voltage ratings reaching up to 250 VAC. Its advanced design not only enhances functionality but also reduces electromagnetic interference, making it an ideal choice for electronics needing reliable power management. This filter's dimensions are optimised for a variety of panel thicknesses, offering flexibility in installation. With a focus on enduring performance, it is crafted from materials that meet stringent compliance regulations, providing peace of mind for manufacturers and users alike.

Designed for optimal filter performance in power entry applications
Features a dual AC input configuration to adapt to various requirements
Incorporates a DPST switch for enhanced safety and control
Capable of withstanding a maximum voltage rating of 250 VAC
Snap-in mounting style simplifies installation and reduces assembly time
Compact design fits a range of panel thicknesses, ensuring versatility
Meets stringent EU RoHS and REACH compliance standards
Operates effectively within an operating temperature range of -10 to 40 °C

Liens connexes