TE Connectivity 10A, 250 V ac Snap-In IEC Filter 4-6609107-8 Single Fuse
- N° de stock RS:
- 475-981
- Référence fabricant:
- 4-6609107-8
- Fabricant:
- TE Connectivity
Sous-total (1 paquet de 4 unités)*
234,552 €
(TVA exclue)
283,808 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 26 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 4 + | 58,638 € | 234,55 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 475-981
- Référence fabricant:
- 4-6609107-8
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Series | CORCOM P | |
| Number of Fuses | Single | |
| Current Rating | 10A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Snap-In | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Series CORCOM P | ||
Number of Fuses Single | ||
Current Rating 10A | ||
Voltage Rating 250 V ac | ||
Mounting Type Snap-In | ||
- Pays d'origine :
- MX
The TE Connectivity Multi-function inlet filter is engineered to enhance the performance of power entry modules, seamlessly integrating dual AC input with no switch mechanism. Designed for vertical mounting, it accommodates a 10A rating without compromising on efficiency. Its snap-in style simplifies installation, ensuring a robust connection within various applications. The filter shield acts as a protective barrier, reducing EMI interference and securing reliable operation. With its optimised design, this filter not only meets international compliance standards but also demonstrates versatility across diverse environments, delivering exceptional performance where its needed most.
Designed to minimise electromagnetic interference for enhanced device performance
Facilitates dual AC configurations for versatile operational flexibility
Built with a snap-in mount style that promotes easy installation
Complies with EU RoHS and REACH regulations for environmental safety
Operates effectively within a broad temperature range for reliability in diverse conditions
Facilitates dual AC configurations for versatile operational flexibility
Built with a snap-in mount style that promotes easy installation
Complies with EU RoHS and REACH regulations for environmental safety
Operates effectively within a broad temperature range for reliability in diverse conditions
Liens connexes
- TE Connectivity 10A 250 V ac Male Snap-In IEC Filter 2 Pole 5-6609107-3, Spade 2 Fuse
- TE Connectivity 6A Faston Single Fuse
- TE Connectivity 3A 250 V ac Male Snap-In IEC Filter 2 Pole 5-6609107-4, Spade 2 Fuse
- TE Connectivity 3A, 250 V ac Vertical Mount IEC Filter 6609107-6 Dual Fuse
- TE Connectivity 10A Spade 2 Fuse
- TE Connectivity 10A Snap In 1 Fuse
- TE Connectivity 10A Snap In 1 Fuse
- TE Connectivity 10A Spade 2 Fuse
