TE Connectivity 6A, 250 V ac Vertical Mount IEC Filter 6609107-7, Faston Single Fuse
- N° de stock RS:
- 470-094
- Référence fabricant:
- 6609107-7
- Fabricant:
- TE Connectivity
Offre groupée disponible
Sous-total (1 paquet de 8 unités)*
234,312 €
(TVA exclue)
283,52 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 26 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 8 - 32 | 29,289 € | 234,31 € |
| 40 + | 28,41 € | 227,28 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 470-094
- Référence fabricant:
- 6609107-7
- Fabricant:
- TE Connectivity
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | TE Connectivity | |
| Series | CORCOM P SERIES | |
| Number of Fuses | Single | |
| Termination Method | Faston | |
| Current Rating | 6A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Vertical Mount | |
| Sélectionner tout | ||
|---|---|---|
Marque TE Connectivity | ||
Series CORCOM P SERIES | ||
Number of Fuses Single | ||
Termination Method Faston | ||
Current Rating 6A | ||
Voltage Rating 250 V ac | ||
Mounting Type Vertical Mount | ||
- Pays d'origine :
- MX
The TE Connectivity Multi-function inlet filter is designed to provide exceptional performance in power entry applications. Incorporating advanced filtration technology, it is tailored for single AC input configurations, ensuring efficient operation without the need for a switch. This product is distinguished by its vertical mount design and snap-in style, making installation straightforward and secure. With a current rating of 6 A and robust build quality, it caters to a variety of electronic devices, facilitating optimal power delivery while minimizing electromagnetic interference. The filter's compatibility with IEC input standards enhances its versatility, making it an ideal choice for diverse industrial and commercial applications.
Compact vertical mount design allows for space-saving installations
Snap-in style ensures quick and secure mounting
Optimised for filtered performance in electronic circuits
IEC input compatibility enhances usage across various devices
Designed to reduce electromagnetic interference for reliable operation
Robust construction supports a current rating up to 6 A
Maintains efficiency in single AC input configurations
Snap-in style ensures quick and secure mounting
Optimised for filtered performance in electronic circuits
IEC input compatibility enhances usage across various devices
Designed to reduce electromagnetic interference for reliable operation
Robust construction supports a current rating up to 6 A
Maintains efficiency in single AC input configurations
Liens connexes
- TE Connectivity 3A, 250 V ac Vertical Mount IEC Filter 6609107-6 Dual Fuse
- TE Connectivity 10A, 250 V ac Snap-In IEC Filter 4-6609107-8 Single Fuse
- TE Connectivity 6A Faston 1 Fuse
- TE Connectivity 6A Faston 1 Fuse
- TE Connectivity 6A Faston 1 Fuse
- TE Connectivity 6A Faston 1 Fuse
- TE Connectivity 6A Faston 1 Fuse
- TE Connectivity 6A Faston 1 Fuse
