TE Connectivity 3A, 230 V ac Vertical Mount IEC Filter 4-6609106-7 Dual Fuse

Offre groupée disponible

Sous-total (1 paquet de 4 unités)*

245,28 €

(TVA exclue)

296,80 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 26 janvier 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
le paquet*
4 - 1661,32 €245,28 €
20 +59,48 €237,92 €

*Prix donné à titre indicatif

N° de stock RS:
475-824
Référence fabricant:
4-6609106-7
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Series

Corcom P

Number of Fuses

Dual

Current Rating

3A

Voltage Rating

230 V ac

Mounting Type

Vertical Mount

Pays d'origine :
US
The TE Connectivity Multi-function inlet filter is designed to enhance the efficiency and reliability of power entry applications. This innovative solution accommodates both filtered and unfiltered input requirements, making it adaptable to diverse operational environments. With its durable snap-in mount style and IEC input configuration, this filter promotes straightforward integration into devices requiring optimal power management. Its compact and vertical design enables seamless installation within restricted spaces, addressing the growing need for versatility in modern electronic devices. Additionally, the filter's excellent leakage current ratings ensure compliance with global safety standards, safeguarding sensitive electronic components from EMI interference. It's the ideal choice for applications that prioritise noise reduction and performance stability.

Designed for single AC input applications
Incorporates a dual-pole, single-throw switch for enhanced power control
Built with a vertical mount angle to save space
Constructed to operate within a wide temperature range, ensuring reliability
Features a filtering requirement that meets high-performance standards
Compatible with a variety of accessory types including fuse clips

Liens connexes