Phoenix Contact 4-Way Circular Connector Adapter Female for Cable, IDC, 1 Row

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
519-272
Référence fabricant:
1414707
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Number of Contacts

4

Product Type

Circular Connector Adapter

Number of Rows

1

Current

17.5A

Mount Type

Cable, IDC

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Voltage

690V

Orientation

T

Contact Plating

Silver

Series

QPD

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

VDE 40029149, DIN EN 0105, Approval ID: E468743, UL Listed, TAE00003J5, UL E468743, RU C-DE.BL08.B.00511, DE1-65875, UL 94

Contact Material

Copper

Pays d'origine :
PL
The Phoenix Contact T distributor from the QPD series is designed to streamline connections in power distribution applications. With its compact form factor and robust construction, it ensures reliable performance in diverse environments. Featuring a power distributor capable of handling a substantial current load, this unit employs advanced IDC connection technology for quick and hassle-free wiring. The versatile design accommodates various cable diameters, making it adaptable for numerous installation scenarios. Its IP68 and IP69K protection ratings mean that it can withstand harsh conditions, ensuring durability even in outdoor or industrial use. With mechanical coding for secure, mismatched connections, this product optimizes safety and efficiency while supporting easy integration into existing systems.

Innovative QUICKON fast connection saves installation time

Robust housing provides extensive environmental protection

Mechanical coding prevents connection errors

Flexible layout allows for branching master cables

Compact design accommodates tight space constraints

Suitable for a wide range of applications and industries

Touch-proof design reduces the risk of electrical accidents

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.