Phoenix Contact 3-Way Circular Connector Adapter Female for Cable Mount, IDC, 1 Row

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
493-700
Référence fabricant:
1414713
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Product Type

Circular Connector Adapter

Number of Contacts

3

Number of Rows

1

Current

17.5A

Connector Gender

Female

Mount Type

Cable Mount, IDC

Voltage

690V

Orientation

T

Contact Plating

Silver

Series

QPD

Termination Type

IDC

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

IECEE CB Scheme, EAC, DNV GL, VDE Zeichengenehmigung, UL Listed, cUL Listed, cULus Listed, EU RoHS, EU REACH

Contact Material

Copper

Pays d'origine :
PL
The Phoenix Contact T distributor from the QPD series is engineered for superior connectivity in demanding environments. Designed for efficient IDC connections, it supports up to 17.5 A while maintaining a robust and compact profile. The product excels in providing reliable performance across a range of applications, from automation technologies to power distribution. With an exceptional degree of protection (IP66/IP68/IP69K), this distributor is resilient against harsh conditions, making it ideal for both indoor and outdoor installations. Its innovative QUICKON connection technology fosters rapid installation, drastically reducing connection times by up to 80%. This functionality complements its integrative design, which allows for easy branching of master cables or the creation of star configurations, ensuring you have the flexibility needed for your specific use case.

Robust housing design guarantees protection in challenging environmental conditions

Mechanical coding prevents mismatching during installation

Compact dimensions enhance installation versatility in confined spaces

Fulfils stringent EU RoHS and REACH compliance for environmentally friendly operation

Integrated position marking simplifies connection management

Insulation properties support safe operation in various overvoltage categories

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.