Phoenix Contact 4-Way Circular Connector Adapter Female for Free Hanging, 1 Row
- N° de stock RS:
- 519-274
- Référence fabricant:
- 1414710
- Fabricant:
- Phoenix Contact
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 519-274
- Référence fabricant:
- 1414710
- Fabricant:
- Phoenix Contact
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
| Marque | Phoenix Contact | |
| Product Type | Circular Connector Adapter | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 690V | |
| Mount Type | Free Hanging | |
| Orientation | T | |
| Contact Plating | Silver | |
| Series | QPD | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Housing Material | Nylon | |
| Sélectionner tout | ||
|---|---|---|
Marque Phoenix Contact | ||
Product Type Circular Connector Adapter | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Current 17.5A | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 690V | ||
Mount Type Free Hanging | ||
Orientation T | ||
Contact Plating Silver | ||
Series QPD | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Housing Material Nylon | ||
- Pays d'origine :
- PL
The Phoenix Contact advanced power distributor brings innovation to your electrical connectivity needs, designed for optimal performance in demanding applications. Built with robust materials, it ensures long-lasting durability and reliable operation. Featuring a compact design and equipped with QUICKON technology, the product allows for effortless installation and time-saving connections, making it ideal for a variety of settings. Its impressive IP68 and IP69K ratings provide outstanding protection against water and dust ingress, allowing for effective use in challenging environments. The distributor is versatility embodied, suitable for multiple connection types and comes with precise coding profiles to safeguard against mismatching. An excellent choice for professionals looking to enhance their systems with dependable and efficient solutions.
Innovative QUICKON connection reduces installation time by up to 80%
High degree of protection ensures reliable performance in harsh conditions
Mechanical coding feature prevents connection errors, enhancing safety
Flexible design allows branching for master cables or as star distributors
Compatible with various conductor sizes, providing great versatility
Rated for significant current and voltage, suited for demanding applications
Liens connexes
- Phoenix Contact 3-Way Circular Connector Adapter Female for Free Hanging, 1 Row
- Phoenix Contact 5-Way Circular Connector Adapter Female for Free Hanging, 1 Row
- Phoenix Contact T Circular Connector Adapter 4 4
- Molex 173114 15 Way Free Hanging Adapter
- Phoenix Contact Circular Connector Free Hanging Socket IP67, CA Series
- TE Connectivity Female Contacts
- TE Connectivity Black Free Hanging, Free Hanging 2 Way Crimp
- 3M 10-Way IDC Connector Female for Free Hanging, 2 Row