Phoenix Contact 5-Way Circular Connector Adapter Female for Free Hanging, 1 Row

Indisponible
RS n'aura plus ce produit en stock.
N° de stock RS:
488-155
Référence fabricant:
1414754
Fabricant:
Phoenix Contact
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Phoenix Contact

Number of Contacts

5

Product Type

Circular Connector Adapter

Number of Rows

1

Current

17.5A

Connector Gender

Female

Voltage

690V

Mount Type

Free Hanging

Shrouded/Unshrouded

Shrouded

Orientation

T

Contact Plating

Silver

Series

QPD

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

Contact Material

Copper

Pays d'origine :
PL
The Phoenix Contact QPD T is a versatile power distributor designed to streamline electrical connections with efficiency and reliability. This innovative solution is suited for various applications, making it indispensable for professionals in the automation and industrial fields. Its robust construction ensures long-lasting performance, while the sophisticated design supports effortless integration into existing systems. The product’s capabilities in providing high surge voltage protection and enhanced environmental resilience solidify its role as a reliable choice for demanding applications. Its lightweight design coupled with an intuitive setup simplifies installation, allowing engineers to focus on what matters most getting the job done efficiently and effectively.

Innovative QUICKON fast connection reduces onsite assembly time by up to 80%

Designed with a robust housing that meets IP68/IP69K protection ratings for rugged environments

Mechanical coding feature prevents mismatching during installation for enhanced safety

Touch-proof design complies with DIN EN 0105 standards for added operational security

Flexible construction enables the product to function as both master cable branches and star distributors

Engineered to handle extreme temperature ranges, ensuring reliable performance in diverse conditions

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.