DeWALT DWE4237K Brushed 125 mm 1.4 kW

Sous-total (1 unité)*

205,51 €

(TVA exclue)

248,67 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 4 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +205,51 €

*Prix donné à titre indicatif

N° de stock RS:
827-4357
Référence fabricant:
DWE4237K-QS
Fabricant:
DeWALT
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

DeWALT

Product Type

Angle Grinder

Disc Size

125mm

Speed

10500rpm

Voltage

240V

Motor Type

Brushed

Power Rating

1.4kW

Cable Length

300mm

Overall Length

300mm

Model Number

DWE4237K

Overall Height

199mm

Standards/Approvals

No

Weight

2.5kg

Pays d'origine :
CN

DeWalt 125 mm Angle Grinder in Kit box (DWE4237K)


The DWE4237K angle grinder from DeWalt is an excellent heavy-duty handheld power tool that can be used to cut, polish and remove a range of materials. The DWE4237K corded angle grinder features a powerful abrasion protected motor that provides a durable power tool that can be used in a variety of applications, even under tough conditions. This grinder offers an ergonomic two-position side handle that enhances comfort and stability, allowing you to work with precision in a range of tasks. The DWE4237K grinder also offers a range of safety features such as a dust ejection system to protect the motor, fully leaded stator windings and pop off brushes, which all help to prolong life and keep the angle grinder in excellent working condition.

Features and benefits


• Heavy-duty design to accommodate a range of applications

• Abrasion protected motor enhancing durability and power

• Two-position ergonomically designed handle for enhanced comfort and control

• Replace discs quickly and efficiently via the spindle lock

• Dust ejection system that prevents debris build up in motor

Applications


Angle Grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stones or metal via various discs that can be securely attached. Small compact size & versatile grinders are ideal for working in tight spaces and can be one-hand operated. With their small size and lightweight construction, they operate at high RPMs. Large and heavy-duty grinders offer more precision when it comes to cutting and is equipped with more powerful motors, although they tend to be heavier and bulkier so always must be two-hand operated. Depending on the application required, angle grinders are available as either corded or cordless. Corded are ideal for when a constant power supply is needed whereas cordless grinders are battery operated making them ideal for working on the go. Angle grinders are tools designed for and used by professionals such as:

• Builders

• Plumbers

• Electricians

• Roof installers

• Carpenters

• Mechanics

• Engineers

What is included


• DeWalt DWE4237K corded angle grinder

• Protective guard

• Inner and outer disc flanges

• Spanner

• Side handle

• Kit box

DeWalt Grinders, Saws & Routers


All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

What is the voltage rating?


The DWE4237K features a voltage rating of 240V.

Does this come with a box?


This DWE4237K is shipped with a durable DeWalt carry case allowing you to safely store your grinder when not in use.

DeWalt Grinders, Saws & Routers


All angle grinders are fitted with spindle locks and are supplied with side handles and lock nut wrenches.

Supplied with

Keyless guard, anti-vibration side handle, inner & outer disc flange & spanner.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.