Milwaukee M12 FUEL Metal Cordless, Cordless 12 V 10 mm 34 Nm 0rpm, 1600 rpm, 400 rpm
- N° de stock RS:
- 260-2064
- Référence fabricant:
- 4933464979
- Fabricant:
- Milwaukee
Sous-total (1 unité)*
367,22 €
(TVA exclue)
444,34 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité |
|---|---|
| 1 + | 367,22 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 260-2064
- Référence fabricant:
- 4933464979
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Torque Rating | 34Nm | |
| Product Type | Drill Driver | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Motor Type | Brushless | |
| Battery Capacity | 2Ah | |
| Series | M12 FUEL | |
| Chuck Size | 10mm | |
| Chuck Type | Metal | |
| Overall Length | 130mm | |
| Speed | 0rpm, 1600rpm, 400rpm | |
| Overall Height | 380mm | |
| Weight | 900kg | |
| Overall Width | 130mm | |
| Standards/Approvals | No | |
| Plug Type | Cordless | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Torque Rating 34Nm | ||
Product Type Drill Driver | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Motor Type Brushless | ||
Battery Capacity 2Ah | ||
Series M12 FUEL | ||
Chuck Size 10mm | ||
Chuck Type Metal | ||
Overall Length 130mm | ||
Speed 0rpm, 1600rpm, 400rpm | ||
Overall Height 380mm | ||
Weight 900kg | ||
Overall Width 130mm | ||
Standards/Approvals No | ||
Plug Type Cordless | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Milwaukee M12 FUEL Series Drill Driver, 12V Voltage Rating, Brushless Motor - 4933464979
This drill driver is a versatile and powerful tool designed for demanding tasks in the automation, electronics, electrical, and mechanical industries. Weighing just 900g, it operates at 12V with a brushless motor for optimal performance and longevity. The design facilitates ease of use, making it ideal for various installation applications.
Features & Benefits
• Compact design allows access to tight spaces
• 4-in-1 removable chuck system enhances application versatility
• High torque of 34Nm effectively handles tough jobs
• Magnetic holder ensures easy and quick bit changes
• Quick charging time of 40 minutes for minimal downtime
Applications
• Ideal for drilling through wood up to 28mm
• Can be used for drilling metal materials up to 10mm
• Used for installation tasks requiring precision and control
How many batteries are included with the kit?
The kit includes two 2Ah Li-Ion batteries, ensuring extended working periods without interruptions.
What is the maximum drilling speed of this tool?
This tool offers a maximum speed of 1600 rpm, making it suitable for high-speed drilling tasks.
What is the benefit of the brushless motor technology used?
The brushless motor reduces friction and heat generation, resulting in more efficient power usage and increased tool lifespan.
Can the tool be used in tight spaces?
Yes, the compact design and interchangeable heads allow it to operate effectively in confined areas.
Liens connexes
- Milwaukee M12 FUEL Cordless 1600 rpm, 400 rpm
- Milwaukee M12 FUEL Heavy Duty Cordless 1550 rpm, 450 rpm
- Milwaukee M18 Heavy Duty Cordless 1800 rpm, 550 rpm
- Bosch GSR Cordless 1750 rpm, 460 rpm
- Bosch GSR Keyless Cordless 12 V 10 mm 30 Nm 0rpm 400 rpm
- Makita HP Keyless Cordless 10.8 V 0.8 → 10 mm 35 Nm 0rpm 450 rpm
- Bosch GSB Cordless 1800 rpm, 460 rpm
- Milwaukee M12 FUEL Cordless 13 mm, Cordless
