Milwaukee M12 FUEL Cordless 13 mm, Cordless
- N° de stock RS:
- 271-6230
- Référence fabricant:
- 4933479874
- Fabricant:
- Milwaukee
Sous-total (1 unité)*
322,07 €
(TVA exclue)
389,70 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 18 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 322,07 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 271-6230
- Référence fabricant:
- 4933479874
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Product Type | Drill Driver | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Series | M12 FUEL | |
| Chuck Size | 13mm | |
| Speed | 1550rpm | |
| Weight | 1.4kg | |
| Plug Type | Cordless | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Product Type Drill Driver | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Series M12 FUEL | ||
Chuck Size 13mm | ||
Speed 1550rpm | ||
Weight 1.4kg | ||
Plug Type Cordless | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Milwaukee M12 FUEL Series Drill Driver, 12V Voltage Rating 12V, Brushless Motor - 4933479874
This cordless drill driver is designed for professionals in demanding environments. With a compact design measuring 151mm in length, it provides access to tight spots while maintaining robust performance. The 12V brushless motor and Li-Ion battery contribute to the efficiency of this tool, making it a versatile addition to any toolkit, particularly for those in the automation and electronics sectors.
Features & Benefits
• Brushless motor enhances power and runtime efficiency
• 45 Nm torque provides capabilities for various applications
• 13mm heavy-duty metal chuck ensures quick bit changes
• Mechanical clutch with 13 torque settings for precision control
• Integrated LED light improves visibility in dark areas
• On-board fuel gauge prevents unexpected battery depletion
Applications
• Ideal for drilling into wood and metal surfaces
• Used for assembling electrical components and devices
• Suitable for maintenance tasks in mechanical setups
• Effective in compact spaces requiring high torque
How does the compact design benefit users in tight workspaces?
The short length of 151mm allows easy navigation in constrained areas, making it suitable for intricate tasks where larger tools would be impractical.
What is the advantage of the brushless motor technology in this tool?
The brushless motor delivers improved efficiency and longevity, reducing maintenance needs while providing consistent power output during use.
How does the torque setting feature affect drilling performance?
The mechanical clutch with 13 torque settings allows users to adjust the tools power to match the material being drilled, enhancing precision and preventing damage to workpieces.
Can this drill driver be used for heavy-duty applications?
Yes, with a maximum torque of 45 Nm, it is capable of handling heavy-duty tasks in woodworking and metalworking environments efficiently.
What type of battery does this drill driver use, and what are its advantages?
It utilises a 4 Ah Li-Ion battery, which offers extended run times and reduced downtime, ensuring that users can complete tasks without frequent recharging.
Liens connexes
- Milwaukee M12 FUEL Cordless 13 mm, Cordless
- Milwaukee M18 FUEL Keyless Cordless, Cordless 18 V 13 mm 4600rpm
- Milwaukee M18 FUEL SDS Plus Cordless, Cordless 18 V 13 mm 4800rpm
- Milwaukee M12 FUEL Heavy Duty Cordless 1550 rpm, 450 rpm
- Milwaukee M18 FUEL Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL™ Metal Cordless, Cordless 18 V 13 mm 135 Nm
- Milwaukee M18 FUEL Keyed Corded, Cordless 18 V 13 mm 1500rpm
- Milwaukee M18 FUEL™ Heavy Duty Cordless, Cordless 18 V 13 mm 135 Nm 2100rpm
