Milwaukee M12 FUEL Cordless, Cordless 12 V 10 mm 34 Nm 0rpm, 1600 rpm, 400 rpm
- N° de stock RS:
- 260-2063
- Référence fabricant:
- 4933464978
- Fabricant:
- Milwaukee
Sous-total (1 unité)*
203,56 €
(TVA exclue)
246,31 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Stocké-e par le fabricant
- Prêt à être expédié à partir du 15 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 203,56 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 260-2063
- Référence fabricant:
- 4933464978
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Product Type | Drill Driver | |
| Torque Rating | 34Nm | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 12V | |
| Motor Type | Brushless | |
| Battery Capacity | 2Ah | |
| Series | M12 FUEL | |
| Chuck Size | 10mm | |
| Speed | 0rpm, 1600rpm, 400rpm | |
| Standards/Approvals | No | |
| Plug Type | Cordless | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Product Type Drill Driver | ||
Torque Rating 34Nm | ||
Corded/Cordless Cordless | ||
Battery Voltage 12V | ||
Motor Type Brushless | ||
Battery Capacity 2Ah | ||
Series M12 FUEL | ||
Chuck Size 10mm | ||
Speed 0rpm, 1600rpm, 400rpm | ||
Standards/Approvals No | ||
Plug Type Cordless | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Milwaukee M12 FUEL Series Drill Driver, Cordless, 12V Voltage Rating - 4933464978
This drill driver is a 12V cordless model designed for versatility in various applications. Engineered for high performance, it features a compact design with an interchangeable chuck system and a brushless motor, making it an effective tool for both wood and metal work.
Features & Benefits
• Two-speed settings provide control for different tasks
• Lightweight design promotes easy handling and portability
• In-line grip offers exceptional access and control
Applications
• Used for installation tasks in mechanical and electrical work
• Ideal for metal drilling and fastening jobs
• Effective in maintenance and repair scenarios
What type of battery is compatible with this drill driver?
This model uses a 12V Li-Ion battery, providing reliable power and extended runtime.
How does the torque performance affect usability during projects?
The high torque of 34 Nm allows for efficient driving and fastening, particularly in challenging materials.
What is the advantage of the chuck capacity?
A 10mm chuck capacity accommodates various drill bits, making it versatile for different applications.
How does the brushless motor contribute to overall performance?
A brushless motor enhances efficiency and reduces maintenance needs, allowing for improved performance over time.
Liens connexes
- Milwaukee M12 FUEL Metal Cordless 1600 rpm, 400 rpm
- Milwaukee M12 FUEL Heavy Duty Cordless 1550 rpm, 450 rpm
- Milwaukee M18 Heavy Duty Cordless 1800 rpm, 550 rpm
- Bosch GSR Cordless 1750 rpm, 460 rpm
- Bosch GSR Keyless Cordless 12 V 10 mm 30 Nm 0rpm 400 rpm
- Makita HP Keyless Cordless 10.8 V 0.8 → 10 mm 35 Nm 0rpm 450 rpm
- Bosch GSB Cordless 1800 rpm, 460 rpm
- Milwaukee M12 FUEL Cordless 13 mm, Cordless
