Milwaukee M18 Heavy Duty Cordless, Cordless 18 V 13 mm 82 Nm 0rpm, 1800 rpm, 550 rpm
- N° de stock RS:
- 260-2050
- Référence fabricant:
- 4933464514
- Fabricant:
- Milwaukee
Sous-total (1 unité)*
244,47 €
(TVA exclue)
295,81 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 10 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 244,47 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 260-2050
- Référence fabricant:
- 4933464514
- Fabricant:
- Milwaukee
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Milwaukee | |
| Torque Rating | 82Nm | |
| Product Type | Drill Driver | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 5Ah | |
| Series | M18 | |
| Chuck Size | 13mm | |
| Overall Length | 180mm | |
| Chuck Type | Heavy Duty | |
| Speed | 0rpm, 1800rpm, 550rpm | |
| Standards/Approvals | No | |
| Weight | 2kg | |
| Plug Type | Cordless | |
| Sélectionner tout | ||
|---|---|---|
Marque Milwaukee | ||
Torque Rating 82Nm | ||
Product Type Drill Driver | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 5Ah | ||
Series M18 | ||
Chuck Size 13mm | ||
Overall Length 180mm | ||
Chuck Type Heavy Duty | ||
Speed 0rpm, 1800rpm, 550rpm | ||
Standards/Approvals No | ||
Weight 2kg | ||
Plug Type Cordless | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Milwaukee M18 Series Drill Driver, 18V Voltage Rating, Brushless Motor - 4933464514
This drill driver is a high-performance tool designed for demanding applications. Featuring an 18V cordless system, it is equipped with a brushless motor that delivers increased efficiency and longevity. Compact at 180mm in length, it provides excellent balance and control for tasks in overhead or confined spaces.
Features & Benefits
• REDLINK™ technology protects against overload for durability
• Optimised speed settings enhance productivity for various materials
• On-board fuel gauge and LED light aid visibility and convenience
Applications
• Used for drilling through wood and metal materials
• Ideal for construction and installation work in tight spaces
• Suitable for overhead drilling effectively
What is the significance of the brushless motor design in this tool?
The brushless motor improves efficiency and longevity, providing 40% more torque compared to previous models. This means more power for heavy-duty tasks, reducing maintenance needs and enhancing tool lifespan.
How does the chuck design contribute to usability?
The 13mm heavy-duty metal chuck enables fast and secure bit changes, ensuring minimal downtime during projects. This feature improves the overall user experience by making it easier to switch between different tasks.
What battery technology is employed for this drill driver, and what are its advantages?
It employs REDLITHIUM™ battery technology, known for its robust construction and efficient performance. This allows for longer run times and fade-free performance over the pack's lifetime, making it ideal for extensive applications.
Can this tool be used for overhead work comfortably?
Yes, its compact design (180mm length) ensures excellent balance and control, making it suitable for overhead applications without causing excessive strain or fatigue during prolonged use.
Liens connexes
- Milwaukee M18 Heavy Duty Cordless 1800 rpm, 550 rpm
- Milwaukee M12 FUEL Cordless 1600 rpm, 400 rpm
- Milwaukee M12 FUEL Metal Cordless 1600 rpm, 400 rpm
- Milwaukee M12 FUEL Heavy Duty Cordless 1550 rpm, 450 rpm
- Bosch GSB Cordless 1800 rpm, 460 rpm
- Bosch GSR Cordless 1750 rpm, 460 rpm
- Bosch GSR Keyless Cordless 12 V 10 mm 30 Nm 0rpm 400 rpm
- Makita LXT Keyless 350 W Cordless 18 V 1.5 → 13 mm 0rpm 500 rpm
