2kVA Chassis Mounting Transformer, 12 – 1000V, CE, CSA, IEC/EN, UL Recognized, VDE
- N° de stock RS:
- 262-959
- Référence fabricant:
- 914774 STZ2,0(*/*)
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 262-959
- Référence fabricant:
- 914774 STZ2,0(*/*)
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Primary Voltage Rating | 50 → 950 ± 5 %V | |
| Secondary Voltage Rating | 12 – 1000V | |
| Power Rating | 2kVA | |
| Mounting Type | Screw Mount | |
| Standards Met | CE, CSA, IEC/EN, UL Recognized, VDE | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Primary Voltage Rating 50 → 950 ± 5 %V | ||
Secondary Voltage Rating 12 – 1000V | ||
Power Rating 2kVA | ||
Mounting Type Screw Mount | ||
Standards Met CE, CSA, IEC/EN, UL Recognized, VDE | ||
Statut RoHS : Exempté
- Pays d'origine :
- AT
The Eaton Moeller series STZ Control transformer is engineered to provide reliable electrical isolation and effective voltage transformation for a wide range of applications. Designed to handle a rated power of 2 kVA, it supports flexible operational requirements with a rated input voltage range from 50 to 950 ± 5% V and an output voltage range from 12 to 1000 V. Its robust construction features reinforced insulation and fully vacuum-impregnated windings to ensure excellent performance under varied environmental conditions. Weighing 21.5 kg and measuring 154 mm in length, 174 mm in height, and 195 mm in width, this transformer meets multiple international safety standards, making it an ideal choice for both industrial and commercial power distribution needs. The combination of advanced engineering and strict adherence to safety regulations ensures this transformer not only meets but exceeds expectations in reliability and efficiency.
Robust construction ensures enhanced durability and performance
Reinforced insulation facilitates reliable operation in demanding conditions
The transformer is fully vacuum-impregnated, ensuring long-lasting functionality
Designed to meet international certifications for safety and performance
Suitable for branch circuits, allowing versatile application across systems
Offers separate windings for improved voltage regulation and stability
High efficiency rating minimises operational energy losses
Compliant with electromagnetic compatibility standards for quiet operation
Compact size makes it easy to integrate within existing setups
Reinforced insulation facilitates reliable operation in demanding conditions
The transformer is fully vacuum-impregnated, ensuring long-lasting functionality
Designed to meet international certifications for safety and performance
Suitable for branch circuits, allowing versatile application across systems
Offers separate windings for improved voltage regulation and stability
High efficiency rating minimises operational energy losses
Compliant with electromagnetic compatibility standards for quiet operation
Compact size makes it easy to integrate within existing setups
Liens connexes
- 2kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE
- 0.63kVA Chassis Mounting Transformer CE IEC/EN VDE
- 13.3kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.5kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.16kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.5kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.16kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.2kVA Chassis Mounting Transformer CE IEC/EN VDE