0.2kVA Chassis Mounting Transformer, 12 – 1000V, CE, CSA, IEC/EN, UL Recognized, VDE
- N° de stock RS:
- 262-173
- Référence fabricant:
- 914764 STZ0,2(*/*)
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 262-173
- Référence fabricant:
- 914764 STZ0,2(*/*)
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Primary Voltage Rating | 50 – 950 ± 5V | |
| Secondary Voltage Rating | 12 – 1000V | |
| Power Rating | 0.2kVA | |
| Mounting Type | Screw Mount | |
| Standards Met | CE, CSA, IEC/EN, UL Recognized, VDE | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Primary Voltage Rating 50 – 950 ± 5V | ||
Secondary Voltage Rating 12 – 1000V | ||
Power Rating 0.2kVA | ||
Mounting Type Screw Mount | ||
Standards Met CE, CSA, IEC/EN, UL Recognized, VDE | ||
Statut RoHS : Exempté
- Pays d'origine :
- AT
The Eaton Moeller series STZ Control transformer is designed for exceptional performance in control applications, offering a reliable and efficient solution for electrical systems. This compact 0.2 kVA transformer excels in providing stable voltage levels, with a broad rated input voltage range of 50 to 950 ± 5 % V and an output voltage capability spanning from 12 to 1000 V. It features reinforced insulation and a fully vacuum-impregnated design, ensuring enhanced durability under various operating conditions. The transformer is built to meet crucial safety standards and certifications, cementing its position as a trusted choice for branch circuits. With a commendable efficiency rating and minimal losses, it operates quietly and effectively, fulfilling the stringent demands of modern electrical installations while maintaining a compact footprint that simplifies integration into existing setups.
Optimised for 50 Hz and 60 Hz applications
Features a maximum voltage rating of 600 V for versatile use
Robust construction designed for ambient temperatures ranging from -25 °C to 40 °C
Includes separate windings for improved safety and efficiency
Made for single-phase control, isolating, and safety applications
UL Recognized certifications ensure compliance with safety norms
Offers an efficiency rating of 88 %, reducing energy consumption
Lightweight design at just 3 kg facilitates easy installation
Features a maximum voltage rating of 600 V for versatile use
Robust construction designed for ambient temperatures ranging from -25 °C to 40 °C
Includes separate windings for improved safety and efficiency
Made for single-phase control, isolating, and safety applications
UL Recognized certifications ensure compliance with safety norms
Offers an efficiency rating of 88 %, reducing energy consumption
Lightweight design at just 3 kg facilitates easy installation
Liens connexes
- 0.2kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.63kVA Chassis Mounting Transformer CE IEC/EN VDE
- 13.3kVA Chassis Mounting Transformer CE IEC/EN VDE
- 1kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.16kVA Chassis Mounting Transformer CE IEC/EN VDE
- 2kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.5kVA Chassis Mounting Transformer CE IEC/EN VDE
- Eaton 0.1kVA Chassis Mounting Transformer CE IEC/EN VDE