Eaton 0.1kVA Chassis Mounting Transformer, 12 – 1000V, CE, CSA, IEC/EN, UL Recognized, VDE
- N° de stock RS:
- 261-776
- Référence fabricant:
- 914762 STZ0,1(*/*)
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 261-776
- Référence fabricant:
- 914762 STZ0,1(*/*)
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Primary Voltage Rating | 50 – 950V | |
| Secondary Voltage Rating | 12 – 1000V | |
| Power Rating | 0.1kVA | |
| Mounting Type | Screw Mount | |
| Standards Met | CE, CSA, IEC/EN, UL Recognized, VDE | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Primary Voltage Rating 50 – 950V | ||
Secondary Voltage Rating 12 – 1000V | ||
Power Rating 0.1kVA | ||
Mounting Type Screw Mount | ||
Standards Met CE, CSA, IEC/EN, UL Recognized, VDE | ||
Statut RoHS : Exempté
- Pays d'origine :
- AT
The Eaton Moeller series STZ Control transformer is engineered for exceptional performance and reliability across varied applications. Designed to operate efficiently within a versatile input voltage range of 50 to 950 V, this control transformer provides a robust output voltage capability from 12 to 1000 V, making it ideal for diverse industrial tasks. With features such as reinforced insulation and vacuum impregnation, it ensures durability and protection against environmental factors. Weighing just 2 kg, its compact dimensions of 89 mm in length, 91 mm in height, and 85 mm in width facilitate easy installation, even in confined spaces. It is certified by UL and CSA for use in both Canada and the USA, assuring users of safety and compliance with international standards.
Suitable for branch circuits, enhancing versatility in applications
Combined single-phase control, isolating, and safety transformer capabilities
Temperature rated for extreme environments, with a vast operational range from -25 °C to 40 °C
Designed for 100 % duty factor, ensuring consistent performance under load
Features separate windings for improved safety and functionality
Efficiency rating up to 87 %, minimising energy consumption
UL recognized, ensuring a high standard of safety and quality
Combined single-phase control, isolating, and safety transformer capabilities
Temperature rated for extreme environments, with a vast operational range from -25 °C to 40 °C
Designed for 100 % duty factor, ensuring consistent performance under load
Features separate windings for improved safety and functionality
Efficiency rating up to 87 %, minimising energy consumption
UL recognized, ensuring a high standard of safety and quality
Liens connexes
- Eaton 0.1kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE
- 0.63kVA Chassis Mounting Transformer CE IEC/EN VDE
- 13.3kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.5kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.16kVA Chassis Mounting Transformer CE IEC/EN VDE
- 2kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.5kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.16kVA Chassis Mounting Transformer CE IEC/EN VDE
