0.16kVA Chassis Mounting Transformer, 12 – 1000V, CE, CSA, IEC/EN, UL Recognized, VDE
- N° de stock RS:
- 262-903
- Référence fabricant:
- 914763 STZ0,16(*/*)
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 262-903
- Référence fabricant:
- 914763 STZ0,16(*/*)
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Primary Voltage Rating | 50 – 950 ± 5V | |
| Secondary Voltage Rating | 12 – 1000V | |
| Power Rating | 0.16kVA | |
| Mounting Type | Screw Mount | |
| Standards Met | CE, CSA, IEC/EN, UL Recognized, VDE | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Primary Voltage Rating 50 – 950 ± 5V | ||
Secondary Voltage Rating 12 – 1000V | ||
Power Rating 0.16kVA | ||
Mounting Type Screw Mount | ||
Standards Met CE, CSA, IEC/EN, UL Recognized, VDE | ||
Statut RoHS : Exempté
- Pays d'origine :
- AT
The Eaton Moeller series STZ Control transformer is engineered to deliver exceptional performance in diverse electrical environments. With a robust design and advanced insulation, this transformer reliably handles input voltages ranging from 50 to 950 V and outputs between 12 and 1000 V. Ideal for various applications, it boasts features such as fully vacuum-impregnated windings and reinforced insulation, ensuring durability and reduced operational failures. Coupled with impressive efficiency ratings and a compact size, this transformer is tailored for professionals looking to enhance the reliability and performance of their electrical systems. Suitable for installation in both industrial and commercial settings, The Eaton Moeller STZ transformer stands out as a dependable solution for modern electrical challenges, all while ensuring compliance with rigorous safety standards across multiple certifications.
Engineered for a broad input voltage range, enhancing versatility
Compact design facilitates easy integration into existing setups
Fully vacuum-impregnated windings promote reliability and longevity
Reinforced insulation significantly reduces the risk of electrical faults
High efficiency ratings contribute to reduced energy costs
Designed for maximum heat dissipation, ensuring optimal performance
Complies with stringent certifications for safety and reliability
Suitable for both isolating and safety transformer applications
Compact design facilitates easy integration into existing setups
Fully vacuum-impregnated windings promote reliability and longevity
Reinforced insulation significantly reduces the risk of electrical faults
High efficiency ratings contribute to reduced energy costs
Designed for maximum heat dissipation, ensuring optimal performance
Complies with stringent certifications for safety and reliability
Suitable for both isolating and safety transformer applications
Liens connexes
- 0.16kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.63kVA Chassis Mounting Transformer CE IEC/EN VDE
- 13.3kVA Chassis Mounting Transformer CE IEC/EN VDE
- 1kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.2kVA Chassis Mounting Transformer CE IEC/EN VDE
- 2kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.5kVA Chassis Mounting Transformer CE IEC/EN VDE
- Eaton 0.1kVA Chassis Mounting Transformer CE IEC/EN VDE