0.63kVA Chassis Mounting Transformer, 1000V, CE, CSA, IEC/EN, UL Recognized, VDE
- N° de stock RS:
- 262-906
- Référence fabricant:
- 914769 STZ0,63(*/*)
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 262-906
- Référence fabricant:
- 914769 STZ0,63(*/*)
- Fabricant:
- Eaton
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Eaton | |
| Primary Voltage Rating | 950V | |
| Secondary Voltage Rating | 1000V | |
| Power Rating | 0.63kVA | |
| Mounting Type | Screw Mount | |
| Standards Met | CE, CSA, IEC/EN, UL Recognized, VDE | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Primary Voltage Rating 950V | ||
Secondary Voltage Rating 1000V | ||
Power Rating 0.63kVA | ||
Mounting Type Screw Mount | ||
Standards Met CE, CSA, IEC/EN, UL Recognized, VDE | ||
Statut RoHS : Exempté
- Pays d'origine :
- AT
The Eaton Moeller series STZ Control Transformer offers unparalleled performance, specifically designed to meet the demands of various industrial applications. Its robust construction and advanced features make it a reliable choice for controlling branch circuits in compliance with UL and CSA standards. With a power rating of 0.63 kVA and a broad input voltage range, this transformer ensures seamless operation in diverse environments. It combines reinforced insulation and fully vacuum-impregnated windings, providing durability and efficiency while maintaining high performance under varying operational conditions. Its compact dimensions and lightweight design facilitate easy installation and integration into existing systems, making it an essential component for modern electrical setups.
Reinforced insulation enhances safety and reliability
Designed for efficiency with a no-load loss of just 15 W
Compact design ensures easy installation in limited spaces
Versatile input voltage range accommodates a variety of applications
Fully vacuum-impregnated construction improves durability
Rated for ambient temperatures from -25 °C to 40 °C
Connection type optimised for modern electrical setups
Suitable for compliance with multiple international standards
Designed for efficiency with a no-load loss of just 15 W
Compact design ensures easy installation in limited spaces
Versatile input voltage range accommodates a variety of applications
Fully vacuum-impregnated construction improves durability
Rated for ambient temperatures from -25 °C to 40 °C
Connection type optimised for modern electrical setups
Suitable for compliance with multiple international standards
Liens connexes
- 0.63kVA 1 Output Chassis Mounting Transformer CE IEC/EN VDE
- 13.3kVA Chassis Mounting Transformer CE IEC/EN VDE
- 1kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.2kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.16kVA Chassis Mounting Transformer CE IEC/EN VDE
- 2kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.5kVA Chassis Mounting Transformer CE IEC/EN VDE
- Eaton 0.1kVA Chassis Mounting Transformer CE IEC/EN VDE
