0.06kVA Chassis Mounting Transformer, 12 – 1000V, CE, CSA, IEC/EN, UL Recognized, VDE
- N° de stock RS:
- 262-171
- Référence fabricant:
- 914761 STZ0,06(*/*)
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 262-171
- Référence fabricant:
- 914761 STZ0,06(*/*)
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Primary Voltage Rating | 50 → 950 ± 5 %V | |
| Secondary Voltage Rating | 12 – 1000V | |
| Power Rating | 0.06kVA | |
| Mounting Type | Screw Mount | |
| Standards Met | CE, CSA, IEC/EN, UL Recognized, VDE | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Primary Voltage Rating 50 → 950 ± 5 %V | ||
Secondary Voltage Rating 12 – 1000V | ||
Power Rating 0.06kVA | ||
Mounting Type Screw Mount | ||
Standards Met CE, CSA, IEC/EN, UL Recognized, VDE | ||
Statut RoHS : Exempté
- Pays d'origine :
- AT
The Eaton Moeller series STZ Control transformer is designed to deliver reliable performance in a compact form. Featuring a power rating of 0.06 kVA, this transformer ensures efficient voltage management for various applications. With a robust design that accommodates input voltages ranging from 50 to 950 ± 5% V, it provides a stable output voltage between 12 and 1000 V, making it ideal for demanding environments. The units reinforced insulation and fully vacuum-impregnated windings contribute to its exceptional durability and safety standards. This transformer combines innovative technology with user-friendly features for seamless integration into branch circuits. Backed by comprehensive certifications, it not only meets but exceeds required safety and performance protocols, ensuring peace of mind while operating.
Compact design for easy installation in restricted spaces
Efficient heat management reduces operational costs
Environmentally friendly construction ensures compliance with industry standards
Equipped with separate windings to enhance safety and reliability
Suitable for both industrial and commercial applications
Support for a broad range of input and output voltage settings
Designed to operate in both low and high ambient temperatures
Efficient heat management reduces operational costs
Environmentally friendly construction ensures compliance with industry standards
Equipped with separate windings to enhance safety and reliability
Suitable for both industrial and commercial applications
Support for a broad range of input and output voltage settings
Designed to operate in both low and high ambient temperatures
Liens connexes
- 0.06kVA Chassis Mounting Transformer CE IEC/EN VDE
- 13.3kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.63kVA Chassis Mounting Transformer CE IEC/EN VDE
- 1kVA Chassis Mounting Transformer CE IEC/EN VDE
- 2kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.5kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.16kVA Chassis Mounting Transformer CE IEC/EN VDE
- 0.2kVA Chassis Mounting Transformer CE IEC/EN VDE