Eaton 1.6kVA Chassis Mounting Transformer, 12 – 250V, CE, CSA, IEC/EN, UL Recognized, VDE

Retiré-e du marché
N° de stock RS:
251-492
Référence fabricant:
204994 STN1,6(*/*)
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Primary Voltage Rating

100 – 690V

Secondary Voltage Rating

12 – 250V

Power Rating

1.6kVA

Mounting Type

Screw Mount

Standards Met

CE, CSA, IEC/EN, UL Recognized, VDE

Statut RoHS : Exempté

Pays d'origine :
AT
The Eaton control transformer from Eaton is engineered for exceptional performance in various industrial applications. Offering flexibility in rated input and output voltages, it ensures reliable operation across a range of environments. The robust design, featuring fully vacuum-impregnated windings, enhances durability while minimizing maintenance needs. This transformer is ideal for usage in single-phase control applications, providing seamless integration with branch circuits while adhering to stringent safety and compliance standards. Compact and lightweight yet powerful, it stands at 183 mm in length, making it a space-efficient solution that does not compromise on capability. This product not only meets regulatory requirements but also promises efficiency, making it a smart choice for modern electrical setups.

Designed for ambient temperatures ranging from -25 °C to 40 °C
Equipped with separate windings for enhanced safety and efficiency
Ensures a high efficiency rating, reducing energy consumption
Simplifies installation with versatile connection types for various configurations
Complies with multiple international safety and performance standards
Offers high reliability with a static heat dissipation capacity of 87 W
Provides a robust solution for branch circuit applications, ideal for diverse installations

Liens connexes

Recently viewed